Part Details for MCP47FEB14-E/MQ by Microchip Technology Inc
Overview of MCP47FEB14-E/MQ by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP47FEB14-E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6414
|
Newark | Quad Channel, 10-Bit, Eeprom, I2C Dac 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP47FEB14-E/MQ Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4000 | Buy Now |
DISTI #
150-MCP47FEB14-E/MQ-ND
|
DigiKey | IC DAC 10BIT V-OUT 20VQFN Min Qty: 146 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4000 | Buy Now |
DISTI #
MCP47FEB14-E/MQ
|
Avnet Americas | QUAD CHANNEL, 10-BIT, EEPROM, I2C DAC - Rail/Tube (Alt: MCP47FEB14-E/MQ) RoHS: Not Compliant Min Qty: 73 Package Multiple: 73 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$4.4000 / $5.8000 | Buy Now |
DISTI #
579-MCP47FEB14-E/MQ
|
Mouser Electronics | Digital to Analog Converters - DAC I2C Quad 10-Bit Non-Volatile | 0 |
|
$4.4000 / $5.8000 | Order Now |
DISTI #
MCP47FEB14-E/MQ
|
Microchip Technology Inc | I2C Quad 10-Bit Non-Volatile, Projected EOL: 2044-04-21 RoHS: Compliant pbFree: Yes |
1079 Alternates Available |
|
$4.2000 / $5.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$4.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1752 Factory Stock |
|
$3.7800 / $4.8100 | Buy Now |
DISTI #
MCP47FEB14-E/MQ
|
TME | IC: D/A converter, 10bit, Ch: 4, 2.7÷5.5V, VQFN20, -40÷125°C Min Qty: 1 | 0 |
|
$4.3900 / $5.2300 | RFQ |
|
Ameya Holding Limited | 1809 |
|
RFQ | ||
|
NAC | Quad Channel, 10-Bit, EEPROM, I2C DAC, 20 QFN 5x5x0.9mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 | 1387 |
|
$4.5500 / $5.4900 | Buy Now |
Part Details for MCP47FEB14-E/MQ
MCP47FEB14-E/MQ CAD Models
MCP47FEB14-E/MQ Part Data Attributes
|
MCP47FEB14-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP47FEB14-E/MQ
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC20,.20SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2020-06-22 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.146484375% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 2.5 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP47FEB14-E/MQ
This table gives cross-reference parts and alternative options found for MCP47FEB14-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP47FEB14-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP47FEB14T-20E/ST | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 | Microchip Technology Inc | MCP47FEB14-E/MQ vs MCP47FEB14T-20E/ST |
MCP47FEB14-20E/ST | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 | Microchip Technology Inc | MCP47FEB14-E/MQ vs MCP47FEB14-20E/ST |
MCP47FEB14T-E/MQ | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20 | Microchip Technology Inc | MCP47FEB14-E/MQ vs MCP47FEB14T-E/MQ |
MCP47FVB14-20E/ST | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 | Microchip Technology Inc | MCP47FEB14-E/MQ vs MCP47FVB14-20E/ST |
MCP47FVB14T-20E/ST | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PDSO20 | Microchip Technology Inc | MCP47FEB14-E/MQ vs MCP47FVB14T-20E/ST |