-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9329
|
Newark | 8/10/12-Bit Voltage Output Da Converter, Msl:Msl 3 - 168 Hours, Svhc:No Svhc (27-Jun-2018) Rohs Compliant: Yes |Microchip MCP4811-E/SN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 408 |
|
$1.6800 / $2.2400 | Buy Now |
DISTI #
MCP4811-E/SN-ND
|
DigiKey | IC DAC 10BIT V-OUT 8SOIC Min Qty: 1 Lead time: 4 Weeks Container: Tube |
230 In Stock |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
MCP4811-E/SN
|
Avnet Americas | DAC 1-CH Resistor-String 10-bit 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP4811-E/SN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
579-MCP4811-E/SN
|
Mouser Electronics | Digital to Analog Converters - DAC Sngl 10bit DAC w/SPI interface intnl Vref RoHS: Compliant | 810 |
|
$1.6200 / $2.1500 | Buy Now |
DISTI #
MCP4811-E/SN
|
Microchip Technology Inc | Single 10-bit DAC with SPI interface and internal Vref, Projected EOL: 2034-04-16 RoHS: Compliant pbFree: Yes | 22682 |
|
$1.5500 / $2.1500 | Buy Now |
DISTI #
70452517
|
RS | Single 10-bit DAC w/ SPI interace and internal Vref8 SOIC 3.90mm(.150in) TUBE | Microchip Technology Inc. MCP4811-E/SN RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0600 / $3.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | DAC - 1-Channel - 10-bit - Automotive - 8-Pin SOIC N - Tube RoHS: Compliant | 22600 Factory Stock |
|
$1.3500 / $1.5700 | Buy Now |
DISTI #
76460077
|
Verical | DAC 1-CH Resistor-String 10-bit Automotive AEC-Q100 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2128 | Americas - 238 |
|
$1.6625 / $1.9625 | Buy Now |
|
Ameya Holding Limited | MCP4811-E/SN , 10 位-Bit 数模转换器, SPI接口, 8针 SOIC封装 | 22742 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4811-E/SN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4811-E/SN
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 4.176 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.34179% | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.23 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.4 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MCP4811-E/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4811-E/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4811T-E/SN | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 10-BIT DAC, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP4811-E/SN vs MCP4811T-E/SN |