Part Details for MCP48CVD01-E/MF by Microchip Technology Inc
Overview of MCP48CVD01-E/MF by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for MCP48CVD01-E/MF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4567
|
Newark | Dac- Spi, Single Channel, 8-Bit 10 Dfn 3X3X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48CVD01-E/MF Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7300 | Buy Now |
DISTI #
150-MCP48CVD01-E/MF-ND
|
DigiKey | IC DAC 8BIT V-OUT 10DFN Min Qty: 480 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7300 | Buy Now |
DISTI #
MCP48CVD01-E/MF
|
Avnet Americas | DAC 1-Channel Resistor-Ladder 8-bit 10-Pin DFN - Rail/Tube (Alt: MCP48CVD01-E/MF) RoHS: Not Compliant Min Qty: 480 Package Multiple: 120 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.7300 / $0.9700 | Buy Now |
DISTI #
579-MCP48CVD01-E/MF
|
Mouser Electronics | Digital to Analog Converters - DAC 8-bit, Single Channel Volatile DAC with SPI Interface RoHS: Compliant | 0 |
|
$0.7300 / $0.9700 | Order Now |
DISTI #
MCP48CVD01-E/MF
|
Microchip Technology Inc | 8-bit, Single Channel Volatile DAC with SPI Interface, Projected EOL: 2049-06-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7000 / $0.9700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 120 Package Multiple: 120 | 0 |
|
$0.7350 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6430 / $0.7830 | Buy Now |
DISTI #
MCP48CVD01-E/MF
|
TME | IC: D/A converter, 8bit, 3.4Msps, Ch: 1, 1.8÷5.5V, DFN10, -40÷125°C Min Qty: 1 | 0 |
|
$0.8200 / $1.0500 | RFQ |
|
NAC | DAC- SPI, Single Channel, 8-Bit, 10 DFN 3x3x0.9mm TUBE RoHS: Compliant Min Qty: 480 Package Multiple: 120 | 0 |
|
$0.7600 / $0.9400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6430 / $0.7830 | Buy Now |
Part Details for MCP48CVD01-E/MF
MCP48CVD01-E/MF CAD Models
MCP48CVD01-E/MF Part Data Attributes
|
MCP48CVD01-E/MF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48CVD01-E/MF
Microchip Technology Inc
D/A Converter
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.000390625% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 1.27 mA | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |