-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
12-BIT DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y7119
|
Newark | Dual Channel, 12-Bit, Nonvolatile, Spi Dac 10 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MCP48FEB22-E/UN Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now |
DISTI #
MCP48FEB22-E/UN-ND
|
DigiKey | IC DAC 12BIT V-OUT 10MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
2715 In Stock |
|
$2.4600 / $3.2400 | Buy Now |
DISTI #
MCP48FEB22-E/UN
|
Avnet Americas | DAC 2-CH Resistor-String 12Bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP48FEB22-E/UN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4600 / $3.2400 | Buy Now |
DISTI #
579-MCP48FEB22-E/UN
|
Mouser Electronics | Digital to Analog Converters - DAC 2 Channel, 12-Bit Non-Vol, SPI DAC RoHS: Compliant | 4652 |
|
$2.3700 / $2.8700 | Buy Now |
DISTI #
MCP48FEB22-E/UN
|
Microchip Technology Inc | Non-Volatile 12-bit Dual DAC, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
12500 Alternates Available |
|
$2.3600 / $3.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | DAC - 2-Channel - 12-bit - 10-Pin MSOP - Tube RoHS: Compliant |
770 In Stock 12500 Factory Stock |
|
$2.3400 / $3.0600 | Buy Now |
DISTI #
66322350
|
Verical | DAC 2-CH Resistor-String 12-bit 10-Pin MSOP Tube Min Qty: 20 Package Multiple: 10 Date Code: 2240 | Americas - 770 |
|
$2.9987 / $4.0530 | Buy Now |
DISTI #
MCP48FEB22-E/UN
|
Avnet Americas | DAC 2-CH Resistor-String 12Bit 10-Pin MSOP Tube - Rail/Tube (Alt: MCP48FEB22-E/UN) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.4600 / $3.2400 | Buy Now |
|
Ameya Holding Limited | MCP48FEB22-E/UN 双 12 位-Bit DAC, 10针 MSOP封装 | 12500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP48FEB22-E/UN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FEB22-E/UN
Microchip Technology Inc
12-BIT DAC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.46 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Linearity Error-Max (EL) | 0.1465% | |
Moisture Sensitivity Level | 2 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 1.9 mA | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for MCP48FEB22-E/UN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FEB22-E/UN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FEB21T-E/UN | 12-BIT DAC | Microchip Technology Inc | MCP48FEB22-E/UN vs MCP48FEB21T-E/UN |
ICM7561MG | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8, ROHS COMPLIANT, MSOP-8 | IC Microsystems Sdn Bhd | MCP48FEB22-E/UN vs ICM7561MG |
MCP48FEB21-E/UN | 12-BIT DAC | Microchip Technology Inc | MCP48FEB22-E/UN vs MCP48FEB21-E/UN |
ICM7561M | D/A Converter, 1 Func, Serial Input Loading, 8us Settling Time, PDSO8, MSOP-8 | IC Microsystems Sdn Bhd | MCP48FEB22-E/UN vs ICM7561M |