Part Details for MCP48FVB18-E/MQ by Microchip Technology Inc
Overview of MCP48FVB18-E/MQ by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP48FVB18-E/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH6452
|
Newark | Octal Channel, 10-Bit, Volatile, Spi Dac 20 Qfn 5X5X0.9Mm Tube Rohs Compliant: Yes |Microchip MCP48FVB18-E/MQ Min Qty: 73 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6200 / $6.1600 | Buy Now |
DISTI #
150-MCP48FVB18-E/MQ-ND
|
DigiKey | IC DAC 10BIT V-OUT 20VQFN Min Qty: 73 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$6.1600 | Buy Now |
DISTI #
MCP48FVB18-E/MQ
|
Avnet Americas | DAC 8-CH R-2R 10-Bit 20-Pin VQFN Tube - Bulk (Alt: MCP48FVB18-E/MQ) RoHS: Not Compliant Min Qty: 73 Package Multiple: 73 Container: Bulk | 0 |
|
$5.6200 / $7.4100 | Buy Now |
DISTI #
579-MCP48FVB18-E/MQ
|
Mouser Electronics | Digital to Analog Converters - DAC 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM | 0 |
|
$5.6200 / $7.4100 | Order Now |
DISTI #
MCP48FVB18-E/MQ
|
Microchip Technology Inc | 8/10/12 -bit Octal DAC with SPI/I2C Interface and EEPROM, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
146 Alternates Available |
|
$5.3400 / $7.4100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 73 Package Multiple: 73 | 0 |
|
$5.7500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$4.8100 / $6.1300 | Buy Now | |
DISTI #
MCP48FVB18-E/MQ
|
Avnet Americas | DAC 8-CH R-2R 10-Bit 20-Pin VQFN Tube - Bulk (Alt: MCP48FVB18-E/MQ) RoHS: Not Compliant Min Qty: 73 Package Multiple: 73 Container: Bulk | 0 |
|
$5.6200 / $7.4100 | Buy Now |
DISTI #
MCP48FVB18-E/MQ
|
TME | IC: D/A converter, 10bit, Ch: 8, 2.7÷5.5V, VQFN20, -40÷125°C Min Qty: 1 | 0 |
|
$5.5800 / $6.6500 | RFQ |
|
Ameya Holding Limited | 146 |
|
RFQ |
Part Details for MCP48FVB18-E/MQ
MCP48FVB18-E/MQ CAD Models
MCP48FVB18-E/MQ Part Data Attributes:
|
MCP48FVB18-E/MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP48FVB18-E/MQ
Microchip Technology Inc
D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-20 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Analog Output Voltage-Max | 5.484 V | |
Analog Output Voltage-Min | 0.01 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.1464% | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.20SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Settling Time-Nom (tstl) | 7.8 µs | |
Supply Current-Max | 3.2 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
Alternate Parts for MCP48FVB18-E/MQ
This table gives cross-reference parts and alternative options found for MCP48FVB18-E/MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP48FVB18-E/MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP48FVB18T-E/MQ | D/A Converter, 1 Func, Serial Input Loading, 7.8us Settling Time, PQCC20 | Microchip Technology Inc | MCP48FVB18-E/MQ vs MCP48FVB18T-E/MQ |