-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M4471
|
Newark | Digital To Analogue Converter, Dual, 12 Bit, Serial, 2.7V To 5.5V, Dip, 14 Rohs Compliant: Yes |Microchip MCP4922-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3177 |
|
$2.9500 / $3.7900 | Buy Now |
DISTI #
61K2950
|
Newark | Digital To Analog Converter Dac, 12 Bit, Dip-14, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Dip, No. Of Pins:14Pins, Data Interface:3 Wire, Serial Rohs Compliant: Yes |Microchip MCP4922-E/P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1001 |
|
$2.0800 | Buy Now |
DISTI #
MCP4922-E/P-ND
|
DigiKey | IC DAC 12BIT V-OUT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
72 In Stock |
|
$2.8400 / $3.7300 | Buy Now |
DISTI #
MCP4922-E/P
|
Avnet Americas | DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube - Rail/Tube (Alt: MCP4922-E/P) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$2.8400 / $3.7300 | Buy Now |
DISTI #
61K2950
|
Avnet Americas | DAC 2-CH Resistor-String 12-bit 14-Pin PDIP Tube - Bulk (Alt: 61K2950) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 1001 Partner Stock |
|
$2.9500 / $3.7900 | Buy Now |
DISTI #
579-MCP4922-E/P
|
Mouser Electronics | Digital to Analog Converters - DAC Dual 12-bit SPI int RoHS: Compliant | 4524 |
|
$2.8400 / $3.7300 | Buy Now |
DISTI #
MCP4922-E/P
|
Microchip Technology Inc | Voltage Out 12 bit DAC, DUAL channel without Internal Reference, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.7000 / $3.7300 | Buy Now |
DISTI #
70046156
|
RS | Microchip MCP4922-E/P, 2-channel 12 bit Serial DAC, 14-Pin PDIP | Microchip Technology Inc. MCP4922-E/P RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 / $3.7300 | RFQ |
|
Future Electronics | MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-PDIP-14 RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 30 Container: Tube | 0Tube |
|
$3.0500 / $3.5400 | Buy Now |
|
Onlinecomponents.com | DAC - Dual - 12 bit - Serial - 2.7V to 5.5V - DIP - 14 Pins. RoHS: Compliant |
1290 In Stock |
|
$2.3500 / $2.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP4922-E/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP4922-E/P
Microchip Technology Inc
SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Microchip | |
Analog Output Voltage-Max | 5.5 V | |
Analog Output Voltage-Min | ||
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e3 | |
Length | 19.05 mm | |
Linearity Error-Max (EL) | 0.2929% | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Settling Time-Nom (tstl) | 4.5 µs | |
Supply Current-Max | 0.7 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP4922-E/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4922-E/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP4922T-E/SL | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP4922-E/P vs MCP4922T-E/SL |
MCP4922T-E/ST | SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 | Microchip Technology Inc | MCP4922-E/P vs MCP4922T-E/ST |