Converters
MCP4922-E/ST
Microchip Technology Inc
Description: SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14

Overview of MCP4922-E/ST by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MCP4922-E/ST by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 08J8749
Newark Digital To Analog Converter Dac, 12 Bit, Tssop-14, Resolution (Bits):12Bit, Sampling Rate:-, Input Channel Type:Serial, Supply Voltage Range:2.7V To 5.5V, Adc/Dac Case Style:Tssop, No. Of Pins:14Pins, Data Interface:Spi Rohs Compliant: Yes |Microchip MCP4922-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 288
  • 1 $3.6100
  • 10 $3.3200
  • 25 $3.0200
  • 50 $2.8800
  • 192 $2.7500
$2.7500 / $3.6100 Buy Now
DISTI # 84R7331
Newark Digital To Analogue Converter, Dual, 12 Bit, Serial, 2.7V To 5.5V, Tssop, 14 Rohs Compliant: Yes |Microchip MCP4922-E/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.5400
  • 10 $3.2500
  • 25 $2.9600
  • 50 $2.8300
  • 192 $2.6900
$2.6900 / $3.5400 Buy Now
DISTI # 08J8749
Avnet Americas DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube - Bulk (Alt: 08J8749) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk 288 Partner Stock
  • 1 $3.6100
  • 10 $3.3200
  • 25 $3.0200
  • 50 $2.8800
  • 192 $2.7500
$2.7500 / $3.6100 Buy Now
DISTI # MCP4922-E/ST
Avnet Americas DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube - Rail/Tube (Alt: MCP4922-E/ST) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 4 Weeks, 0 Days Container: Tube 0
  • 1 $3.4700
  • 25 $2.9000
  • 100 $2.6400
$2.6400 / $3.4700 Buy Now
DISTI # 579-MCP4922-E/ST
Mouser Electronics Digital to Analog Converters - DAC Dual 12-bit SPI int RoHS: Compliant 1517
  • 1 $3.1700
  • 10 $3.1000
  • 25 $2.8500
  • 96 $2.5300
  • 288 $2.5100
$2.5100 / $3.1700 Buy Now
DISTI # MCP4922-E/ST
Microchip Technology Inc Voltage Out 12 bit DAC, DUAL channel without Internal Reference, Projected EOL: 2034-06-29 RoHS: Compliant pbFree: Yes 7074

Alternates Available
  • 1 $3.4700
  • 25 $2.9000
  • 100 $2.6400
  • 1,000 $2.5500
  • 5,000 $2.5200
$2.5200 / $3.4700 Buy Now
DISTI # 70414880
RS Microchip MCP4922-E/ST, 2-channel 12 bit Serial DAC, 14-Pin TSSOP | Microchip Technology Inc. MCP4922-E/ST RoHS: Not Compliant Min Qty: 192 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk 0
  • 192 $3.5000
  • 960 $3.3300
  • 1,920 $3.1500
  • 3,840 $2.9800
$2.9800 / $3.5000 RFQ
Future Electronics MCP4922 Series 2 Ch 12-Bit Voltage Output Digital-to-Analog Converter-TSSOP-14 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tube 2353
Tube
  • 1 $3.2700
  • 20 $3.1400
  • 50 $3.0700
  • 150 $2.9800
  • 400 $2.8300
$2.8300 / $3.2700 Buy Now
Onlinecomponents.com DAC - 2-Channel - 12-bit - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant 1119 In Stock
7872 Factory Stock
  • 10 $3.2800
  • 96 $2.7200
  • 192 $2.5800
  • 288 $2.5500
  • 576 $2.5200
  • 1,056 $2.5000
  • 2,592 $2.4700
  • 5,088 $2.4500
$2.4500 / $3.2800 Buy Now
Bristol Electronics   29
RFQ
Quest Components D/A CONVERTER, 1 FUNC, SERIAL INPUT LOADING, 4.5US SETTLING TIME, PDSO14 2
  • 1 $5.6700
  • 3 $3.7800
$3.7800 / $5.6700 Buy Now
NAC Dual 12-bit DAC with SPI interace - Package: 14 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 96 Container: Tube 6336
  • 1 $3.2800
  • 100 $2.9700
  • 500 $2.7900
  • 1,000 $2.7200
$2.7200 / $3.2800 Buy Now
DISTI # MCP4922-E/ST
Avnet Silica DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube (Alt: MCP4922-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 9 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S505201114340
Chip1Stop Dual 12-bit DAC with SPI interace RoHS: Compliant pbFree: Yes Container: Tube 3296
  • 1 $3.2400
  • 10 $2.3200
  • 50 $2.2000
  • 768 $2.1900
  • 1,536 $2.0500
$2.0500 / $3.2400 Buy Now
DISTI # C1S505200173531
Chip1Stop Dual 12-bit DAC with SPI interace RoHS: Compliant pbFree: Yes Container: Bulk 2666
  • 1 $2.2200
  • 10 $2.2100
  • 50 $2.1700
  • 384 $2.1600
  • 1,536 $2.0100
$2.0100 / $2.2200 Buy Now
DISTI # MCP4922-E/ST
EBV Elektronik DAC 2-CH Resistor-String 12-bit 14-Pin TSSOP Tube (Alt: MCP4922-E/ST) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 7 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics DAC - 2-Channel - 12-bit - Automotive - 14-Pin TSSOP - Tube RoHS: Compliant 1119 In Stock
7872 Factory Stock
  • 10 $3.2800
  • 96 $2.7200
  • 192 $2.5800
  • 288 $2.5500
  • 576 $2.5200
  • 1,056 $2.5000
  • 2,592 $2.4700
  • 5,088 $2.4500
$2.4500 / $3.2800 Buy Now
Win Source Electronics IC DAC 12BIT V-OUT 14TSSOP / 12-Bit DAC with SPI™ Interface 64000
  • 18 $2.8260
  • 44 $2.3190
  • 67 $2.2470
  • 92 $2.1740
  • 119 $2.1020
  • 160 $1.8840
$1.8840 / $2.8260 Buy Now

CAD Models for MCP4922-E/ST by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP4922-E/ST by Microchip Technology Inc

MCP4922-E/ST
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
TSSOP
Package Description
4.40 MM, PLASTIC, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
16 Weeks, 1 Day
Samacsys Manufacturer
Microchip
Analog Output Voltage-Max
5.5 V
Analog Output Voltage-Min
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
SERIAL
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Linearity Error-Max (EL)
0.2929%
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Settling Time-Nom (tstl)
4.5 µs
Supply Current-Max
0.7 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
4.4 mm
Want to compare parts?
  1. MCP4922-E/ST
    Microchip Technology Inc
    SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14
    VS

Alternate Parts for MCP4922-E/ST

This table gives cross-reference parts and alternative options found for MCP4922-E/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP4922-E/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP4922T-E/ST SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4922-E/ST vs MCP4922T-E/ST
MCP4922-E/STVAO D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 Microchip Technology Inc MCP4922-E/ST vs MCP4922-E/STVAO
Part Number Description Manufacturer Compare
MAX5842LEUB-T D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, MINIATURE, MICRO MAX PACKAGE-10 Maxim Integrated Products MCP4922-E/ST vs MAX5842LEUB-T
MAX5842LEUB+ Quad, 12-Bit, Low-Power, 2-Wire, Serial Voltage-Output DAC, 10-MINI_SO-N/A, 10 Pins, -40 to 85C Analog Devices Inc MCP4922-E/ST vs MAX5842LEUB+
MCP4922-E/STVAO D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 Microchip Technology Inc MCP4922-E/ST vs MCP4922-E/STVAO
MCP4922T-E/ST SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc MCP4922-E/ST vs MCP4922T-E/ST
MCP4922-E/SLVAO D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 Microchip Technology Inc MCP4922-E/ST vs MCP4922-E/SLVAO
MCP4922-E/SL SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP4922-E/ST vs MCP4922-E/SL
MCP4922T-E/P SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 Microchip Technology Inc MCP4922-E/ST vs MCP4922T-E/P
MCP4922T-E/SLVAO D/A Converter, 1 Func, Serial Input Loading, 4.5us Settling Time, PDSO14 Microchip Technology Inc MCP4922-E/ST vs MCP4922T-E/SLVAO
MAX5842LEUB+ D/A Converter, 1 Func, Serial Input Loading, 4us Settling Time, PDSO10, MINIATURE, MICRO MAX PACKAGE-10 Maxim Integrated Products MCP4922-E/ST vs MAX5842LEUB+
MCP4922-E/P SERIAL INPUT LOADING, 4.5 us SETTLING TIME, 12-BIT DAC, PDIP14, 0.300 INCH, LEAD FREE, PLASTIC, DIP-14 Microchip Technology Inc MCP4922-E/ST vs MCP4922-E/P

Related Parts for MCP4922-E/ST

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP4922-E/ST by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP4922-E/ST by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP4922-E/ST would you like to use for your alert(s)?
  • Please alert me when MCP4922-E/ST inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP4922-E/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP4922-E/ST to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP4922-E/ST alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP4922-E/ST.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP4922-E/ST by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: