-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-MCP6001T-E/LTVAOCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SC70-5 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4855 / $0.7200 | Buy Now |
|
Onlinecomponents.com | Op Amp - Low Power - 1MHz GBP - 1.8 to 6.0 VDC - Rail to Rail I/O - 5-lead SC-70 - -40°C to +125°C | 12000 Factory Stock |
|
$0 | Buy Now |
|
Ameya Holding Limited | 12000 |
|
RFQ | ||
|
Chip1Cloud | IC OPAMP GP 1 CIRCUIT SC70-5 | 1110 |
|
RFQ | |
DISTI #
MCP6001T-E/LTVAO
|
EBV Elektronik | OP Amp Single 0.6V/us 1.8V to 6V 5-Pin SC-70 T/R (Alt: MCP6001T-E/LTVAO) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6001T-E/LTVAO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6001T-E/LTVAO
Microchip Technology Inc
Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, TSSOP5/6,.08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 76 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP5/6,.08 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Power | NO | |
Programmable Power | NO | |
Screening Level | AEC-Q100; TS 16949 | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 0.17 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 25118.86 | |
Wideband | NO | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for MCP6001T-E/LTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6001T-E/LTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6001T-I/LT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6001T-E/LTVAO vs MCP6001T-I/LT |
MCP6001T-E/LT | OP-AMP, 4500 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO5, PLASTIC, SC-70, 5 PIN | Microchip Technology Inc | MCP6001T-E/LTVAO vs MCP6001T-E/LT |
MCP6001T-I/LTVAO | Operational Amplifier, 1 Func, 4500uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6001T-E/LTVAO vs MCP6001T-I/LTVAO |