Part Details for MCP6021R-I/P by Microchip Technology Inc
Overview of MCP6021R-I/P by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MCP6021R-I/P
MCP6021R-I/P CAD Models
MCP6021R-I/P Part Data Attributes:
|
MCP6021R-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6021R-I/P
Microchip Technology Inc
Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP, DIP8,.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-PDIP-T8 | |
Length | 9.46 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 4.32 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 7.62 mm |
Alternate Parts for MCP6021R-I/P
This table gives cross-reference parts and alternative options found for MCP6021R-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6021R-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6023T-E/ST | OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP6021R-I/P vs MCP6023T-E/ST |
MCP6023T-I/SN | OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6021R-I/P vs MCP6023T-I/SN |
MCP6023T-I/SL | Operational Amplifier | Microchip Technology Inc | MCP6021R-I/P vs MCP6023T-I/SL |
MCP6021T-E/MS | OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP6021R-I/P vs MCP6021T-E/MS |
MCP6021R-E/SN | Operational Amplifier | Microchip Technology Inc | MCP6021R-I/P vs MCP6021R-E/SN |
MCP6021-I/P | OP-AMP, 500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP6021R-I/P vs MCP6021-I/P |
MCP6021R-E/OT | OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP6021R-I/P vs MCP6021R-E/OT |
OPA392DBVT | Single, low-offset (10 µV), low-noise (6 nV/rtHz) femtoamp-bias-current e-trim™ op amp 5-SOT-23 -40 to 125 | Texas Instruments | MCP6021R-I/P vs OPA392DBVT |
MCP6021-E/SN | OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP6021R-I/P vs MCP6021-E/SN |
MCP6021T-E/ST | OP-AMP, 2500 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, 4.40 MM, PLASTIC, MO-153, TSSOP-8 | Microchip Technology Inc | MCP6021R-I/P vs MCP6021T-E/ST |