-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R1258
|
Newark | Operational Amplifier, Single, 10 Mhz, 1, 7 V/ S, 2.5V To 5.5V, Sot-23, 5 Rohs Compliant: Yes |Microchip MCP6021RT-E/OT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1687 |
|
$1.0600 / $1.4000 | Buy Now |
DISTI #
84R6269
|
Newark | Op Amp, 10 Mhz, 7 V/Us, 250 Uv, 5-Sot-23, No. Of Amplifiers:1 Amplifier, Bandwidth:10Mhz, Slew Rate:7V/Μs, Supply Voltage Range:2.5V To 5.5V, Amplifier Case Style:Sot-23, No. Of Pins:5Pins, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP6021RT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.0500 | Buy Now |
DISTI #
69K0142
|
Newark | Op Amp, 10 Mhz, 7 V/Us, 250 Uv, 5-Sot-23, Full Reel, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Sot-23, No. Of Pins:5Pins, Amplifier Type:Low Noise, Product Range:- Rohs Compliant: Yes |Microchip MCP6021RT-E/OT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
MCP6021RT-E/OTCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14778 In Stock |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
MCP6021RT-E/OT
|
Avnet Americas | Operational Amplifier, 1 Channel, 10 MHz, 7 V/us, 2.5 V to 5.5 V, 5 Pins, SOT-23 - Tape and Reel (Alt: MCP6021RT-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
579-MCP6021RT-E/OT
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP E temp RoHS: Compliant | 3670 |
|
$1.0200 / $1.3500 | Buy Now |
DISTI #
MCP6021RT-E/OT
|
Microchip Technology Inc | Single 2.5V 10 MHz OP, E temp, Projected EOL: 2034-03-28 RoHS: Compliant pbFree: Yes |
11689 Alternates Available |
|
$1.0100 / $1.3500 | Buy Now |
DISTI #
70414853
|
RS | Microchip MCP6021RT-E/OT Op Amp, 10MHz Rail-Rail, 2.5 to 5.5 V, 5-Pin SOT-23 | Microchip Technology Inc. MCP6021RT-E/OT RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6000 / $1.8900 | RFQ |
|
Future Electronics | . RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 5.5V Automotive 5-Pin SOT-23 T/R RoHS: Compliant |
3500 In Stock 9000 Factory Stock |
|
$0.9660 / $1.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP6021RT-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6021RT-E/OT
Microchip Technology Inc
OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 5 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 74 dB | |
Common-mode Reject Ratio-Nom | 90 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 31620 | |
Wideband | NO | |
Width | 1.63 mm |
This table gives cross-reference parts and alternative options found for MCP6021RT-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6021RT-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6021R-E/OT | OP-AMP, 250 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SC-74A, SOT-23, 5 PIN | Microchip Technology Inc | MCP6021RT-E/OT vs MCP6021R-E/OT |