Amplifier Circuits
MCP616-I/SN
Microchip Technology Inc
Description: OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8

Overview of MCP616-I/SN by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for MCP616-I/SN by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 58M8946
Newark Operational Amplifier, Single, 190 Khz, 1, 0.08 V/ S, 2.3V To 5.5V, Soic, 8 Rohs Compliant: Yes |Microchip MCP616-I/SN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 0
  • 1 $1.1000
  • 10 $1.0900
  • 25 $0.9150
$0.9150 / $1.1000 Buy Now
DISTI # MCP616-I/SN-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 5 Weeks Container: Tube 440
In Stock
  • 1 $1.0600
  • 25 $0.8800
  • 100 $0.8000
$0.8000 / $1.0600 Buy Now
DISTI # MCP616-I/SN
Avnet Americas OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N Tube - Rail/Tube (Alt: MCP616-I/SN) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Tube 0
  • 1 $1.0600
  • 25 $0.8800
  • 100 $0.8000
$0.8000 / $1.0600 Buy Now
DISTI # 579-MCP616-I/SN
Mouser Electronics Operational Amplifiers - Op Amps Single 2.3V PNP in RoHS: Compliant 1475
  • 1 $0.9300
  • 10 $0.9180
  • 25 $0.8420
  • 100 $0.8000
$0.8000 / $0.9300 Buy Now
DISTI # MCP616-I/SN
Microchip Technology Inc Single 2.3V PNP in OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes 270

Alternates Available
  • 1 $1.0600
  • 25 $0.8800
  • 100 $0.8000
  • 5,000 $0.7900
$0.7900 / $1.0600 Buy Now
DISTI # 70414217
RS Microchip MCP616-I/SN Op Amp, 0.19MHz CMOS, Rail to Rail, 3 V, 5 V, 8-Pin SOIC | Microchip Technology Inc. MCP616-I/SN RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk 0
  • 500 $1.4500
  • 5,000 $1.3800
  • 25,000 $1.3100
  • 50,000 $1.2400
$1.2400 / $1.4500 RFQ
Future Electronics MCP616 Series 2.3 V to 5.5 V 0.08 V/µs Micropower Bi-CMOS Op Amps - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Lead time: 5 Weeks Container: Tube 0
Tube
  • 100 $1.1100
  • 300 $1.0600
  • 500 $1.0400
  • 1,000 $1.0100
  • 2,000 $0.9700
$0.9700 / $1.1100 Buy Now
Onlinecomponents.com Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC RoHS: Compliant 200 Factory Stock
  • 100 $0.8260
  • 300 $0.7910
  • 500 $0.7790
  • 1,000 $0.7490
  • 2,500 $0.7100
  • 5,000 $0.7000
  • 7,500 $0.6890
  • 10,000 $0.6790
$0.6790 / $0.8260 Buy Now
NAC Single 2.3V PNP in OP, I temp - Package: 8 SOIC 3.90mm(.150in) TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube 200
  • 1 $1.1100
  • 100 $1.0000
  • 500 $0.9200
  • 1,000 $0.9000
$0.9000 / $1.1100 Buy Now
DISTI # MCP616-I/SN
Avnet Silica OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N Tube (Alt: MCP616-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Silica - 0
Buy Now
DISTI # MCP616-I/SN
EBV Elektronik OP Amp Single GP R-R O/P 5.5V 8-Pin SOIC N Tube (Alt: MCP616-I/SN) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics Single Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 8-Lead SOIC RoHS: Compliant 200 Factory Stock
  • 100 $0.8260
  • 300 $0.7910
  • 500 $0.7790
  • 1,000 $0.7490
  • 2,500 $0.7100
  • 5,000 $0.7000
  • 7,500 $0.6890
  • 10,000 $0.6790
$0.6790 / $0.8260 Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 100 200
  • 100 $1.6700
  • 200 $1.5400
$1.5400 / $1.6700 Buy Now

CAD Models for MCP616-I/SN by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MCP616-I/SN by Microchip Technology Inc

MCP616-I/SN
Microchip Technology Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
SOP, SOP8,.25
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Factory Lead Time
5 Weeks
Samacsys Manufacturer
Microchip
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.005 µA
Bias Current-Max (IIB) @25C
0.005 µA
Common-mode Reject Ratio-Min
80 dB
Common-mode Reject Ratio-Nom
100 dB
Frequency Compensation
YES
Input Offset Voltage-Max
150 µV
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e3
Length
4.9 mm
Low-Bias
NO
Low-Offset
YES
Micropower
YES
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Screening Level
TS 16949
Seated Height-Max
1.75 mm
Slew Rate-Nom
0.08 V/us
Supply Current-Max
0.025 mA
Supply Voltage Limit-Max
7 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Unity Gain BW-Nom
190
Voltage Gain-Min
56200
Wideband
NO
Width
3.91 mm
Want to compare parts?
  1. MCP616-I/SN
    Microchip Technology Inc
    OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8
    VS

Alternate Parts for MCP616-I/SN

This table gives cross-reference parts and alternative options found for MCP616-I/SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP616-I/SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP616T-I/SN OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP616-I/SN vs MCP616T-I/SN
Part Number Description Manufacturer Compare
MCP616T-I/ST OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP616-I/SN vs MCP616T-I/ST
MCP616-I/SL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP616-I/SN vs MCP616-I/SL
MCP616-I/P OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP616-I/SN vs MCP616-I/P
MCP616T-I/P OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 Microchip Technology Inc MCP616-I/SN vs MCP616T-I/P
MCP618T-I/ST OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 4.4 MM, PLASTIC, MO-153, TSSOP-14 Microchip Technology Inc MCP616-I/SN vs MCP618T-I/ST
MCP618T-I/SL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP616-I/SN vs MCP618T-I/SL
MCP616T-I/MS OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, LEAD FREE, PLASTIC, MO-187, MSOP-8 Microchip Technology Inc MCP616-I/SN vs MCP616T-I/MS
MCP616T-I/SL OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 Microchip Technology Inc MCP616-I/SN vs MCP616T-I/SL
MCP618-I/SN OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP616-I/SN vs MCP618-I/SN
MCP618T-I/SN OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 Microchip Technology Inc MCP616-I/SN vs MCP618T-I/SN

Related Parts for MCP616-I/SN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP616-I/SN by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP616-I/SN by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP616-I/SN would you like to use for your alert(s)?
  • Please alert me when MCP616-I/SN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP616-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP616-I/SN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP616-I/SN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP616-I/SN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP616-I/SN by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: