Part Details for MCP616-I/ST by Microchip Technology Inc
Overview of MCP616-I/ST by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCP616-I/ST
MCP616-I/ST CAD Models
MCP616-I/ST Part Data Attributes
|
MCP616-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP616-I/ST
Microchip Technology Inc
OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 190 | |
Width | 4.4 mm |
Alternate Parts for MCP616-I/ST
This table gives cross-reference parts and alternative options found for MCP616-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP616-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP616-I/SN | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP616-I/ST vs MCP616-I/SN |
MCP618-I/MS | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP616-I/ST vs MCP618-I/MS |
MCP618-I/SN | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, 0.150 INCH, PLASTIC, MS-012, SOIC-8 | Microchip Technology Inc | MCP616-I/ST vs MCP618-I/SN |
MCP618T-I/MS | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO8, PLASTIC, MO-187, MSOP-8 | Microchip Technology Inc | MCP616-I/ST vs MCP618T-I/MS |
MCP618-I/ST | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 4.4 MM, PLASTIC, MO-153, TSSOP-14 | Microchip Technology Inc | MCP616-I/ST vs MCP618-I/ST |
MCP616T-I/SL | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 | Microchip Technology Inc | MCP616-I/ST vs MCP616T-I/SL |
MCP618-I/P | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP616-I/ST vs MCP618-I/P |
MCP616-I/P | OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP616-I/ST vs MCP616-I/P |