-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QUAD OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23C2870
|
Newark | Ic, operational Amplifier, quad, bicmos, dip,14Pin, plastic Rohs Compliant: Yes |Microchip MCP619-I/P Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7000 | Buy Now |
DISTI #
MCP619-I/P-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14DIP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
127 In Stock |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
MCP619-I/P
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin PDIP Tube - Rail/Tube (Alt: MCP619-I/P) RoHS: Compliant Min Qty: 180 Package Multiple: 30 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.6500 / $2.1800 | Buy Now |
DISTI #
579-MCP619-I/P
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.3V PNP RoHS: Compliant | 584 |
|
$1.5400 / $1.7300 | Buy Now |
DISTI #
V99:2348_06453344
|
Arrow Electronics | Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1427 | Americas - 6 |
|
$0.4716 / $1.8650 | Buy Now |
DISTI #
MCP619-I/P
|
Microchip Technology Inc | Quad 2.3V PNP in OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
3030 Alternates Available |
|
$1.6400 / $2.1800 | Buy Now |
DISTI #
70414219
|
RS | Quad 2.3V PNP in OpAmp, MCP619-I/P | Microchip Technology Inc. MCP619-I/P RoHS: Not Compliant Min Qty: 240 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5600 / $3.0100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$1.7500 | Buy Now |
|
Onlinecomponents.com | Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead PDIP RoHS: Compliant | 3030 Factory Stock |
|
$1.4100 / $1.7900 | Buy Now |
DISTI #
77908970
|
Verical | Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin PDIP Tube RoHS: Compliant Min Qty: 21 Package Multiple: 1 | Americas - 49 |
|
$3.7209 / $3.8095 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP619-I/P
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP619-I/P
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.46 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 4.32 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 190 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for MCP619-I/P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP619-I/P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP619T-I/P | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDIP8, 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8 | Microchip Technology Inc | MCP619-I/P vs MCP619T-I/P |