MCP619-I/P vs MCP619T-I/SL feature comparison

MCP619-I/P Microchip Technology Inc

Buy Now Datasheet

MCP619T-I/SL Microchip Technology Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code DIP SOIC
Package Description 0.300 Inch, Lead Free, Plastic, Ms-001, Dip-8 0.150 Inch, Lead Free, Plastic, Ms-012, Soic-14
Pin Count 14 14
Manufacturer Package Code PDIP-14 SOIC-14
Reach Compliance Code Compliant Compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Factory Lead Time 6 Weeks 6 Weeks
Amplifier Type Operational Amplifier Operational Amplifier
Architecture Voltage-Feedback Voltage-Feedback
Average Bias Current-Max (IIB) 0.005 µA 0.005 µA
Bias Current-Max (IIB) @25C 0.005 µA 0.005 µA
Common-mode Reject Ratio-Min 80 Db 80 Db
Common-mode Reject Ratio-Nom 100 Db 100 Db
Frequency Compensation Yes Yes
Input Offset Voltage-Max 150 µV 150 µV
JESD-30 Code R-PDIP-T8 R-PDSO-G14
JESD-609 Code e3 e3
Length 9.46 Mm 8.69 Mm
Low-Bias No No
Low-Offset Yes Yes
Micropower Yes Yes
Number of Functions 4 4
Number of Terminals 8 14
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material Plastic/Epoxy Plastic/Epoxy
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP14,.25
Package Shape Rectangular Rectangular
Package Style In-Line Small Outline
Packing Method Tube Tape And Reel
Power No No
Programmable Power No No
Qualification Status Not Qualified Not Qualified
Screening Level Ts 16949 Ts 16949
Seated Height-Max 4.32 Mm 1.75 Mm
Slew Rate-Nom 0.08 V/Us 0.08 V/Us
Supply Current-Max 0.1 Ma 0.1 Ma
Supply Voltage Limit-Max 7 V 7 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount No Yes
Technology Bicmos Bicmos
Temperature Grade Industrial Industrial
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form Through-Hole Gull Wing
Terminal Pitch 2.54 Mm 1.27 Mm
Terminal Position Dual Dual
Unity Gain BW-Nom 190 190
Voltage Gain-Min 56200 56200
Wideband No No
Width 7.62 Mm 3.9 Mm
Base Number Matches 1 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 40