Part Details for MCP619T-I/SL by Microchip Technology Inc
Overview of MCP619T-I/SL by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP619T-I/SL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4515
|
Newark | Opamp, 190Khz, -40 To 85Deg C, No. Of Amplifiers:4 Amplifier, Bandwidth:190Khz, Slew Rate:0.08V/Μs, Supply Voltage Range:2.3V To 5.5V, Amplifier Case Style:Soic, No. Of Pins:14Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip MCP619T-I/SL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.6700 / $2.1600 | Buy Now |
DISTI #
23C2873
|
Newark | Ic, operational Amplifier, quad, bicmos, sop,14Pin, plastic Rohs Compliant: Yes |Microchip MCP619T-I/SL Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6400 | Buy Now |
DISTI #
MCP619T-I/SLCT-ND
|
DigiKey | IC CMOS 4 CIRCUIT 14SOIC Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9066 In Stock |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
MCP619T-I/SL
|
Avnet Americas | OP Amp Quad GP R-R O/P 5.5V 14-Pin SOIC N T/R - Tape and Reel (Alt: MCP619T-I/SL) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
579-MCP619T-I/SL
|
Mouser Electronics | Operational Amplifiers - Op Amps Quad 2.3V PNP RoHS: Compliant | 2403 |
|
$1.5900 / $2.0800 | Buy Now |
DISTI #
MCP619T-I/SL
|
Microchip Technology Inc | Quad 2.3V PNP in OP, I temp, Projected EOL: 2034-05-16 RoHS: Compliant pbFree: Yes |
5206 Alternates Available |
|
$1.5800 / $2.0800 | Buy Now |
DISTI #
70452313
|
RS | Quad 2.3V PNP in OP, I temp14 SOIC .150in T/R | Microchip Technology Inc. MCP619T-I/SL RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Future Electronics | MCP619 Series 5.5 V 190 kHz Micropower Bi-CMOS Operational Amplifier - SOIC-14 RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$1.8800 | Buy Now |
|
Onlinecomponents.com | Quad Op-Amp - 2.3 to 5.5V - 25uA - Rail to Rail Output - -40°C to +85°C - 14-Lead SOIC RoHS: Compliant |
5200 In Stock 5200 Factory Stock |
|
$1.5000 / $1.5600 | Buy Now |
DISTI #
69696206
|
Verical | Op Amp Quad Micropower Amplifier R-R O/P 5.5V 14-Pin SOIC N T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2327 | Americas - 5000 |
|
$1.9322 / $2.0662 | Buy Now |
Part Details for MCP619T-I/SL
MCP619T-I/SL CAD Models
MCP619T-I/SL Part Data Attributes:
|
MCP619T-I/SL
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP619T-I/SL
Microchip Technology Inc
QUAD OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Bias Current-Max (IIB) @25C | 0.005 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 150 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.69 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 0.08 V/us | |
Supply Current-Max | 0.1 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 190 | |
Voltage Gain-Min | 56200 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for MCP619T-I/SL
This table gives cross-reference parts and alternative options found for MCP619T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP619T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP619T-I/SLVAO | Operational Amplifier, 4 Func, 150000uV Offset-Max, BICMOS, PDSO14 | Microchip Technology Inc | MCP619T-I/SL vs MCP619T-I/SLVAO |
MCP619-I/SL | QUAD OP-AMP, 150 uV OFFSET-MAX, 0.19 MHz BAND WIDTH, PDSO14, 0.150 INCH, LEAD FREE, PLASTIC, MS-012, SOIC-14 | Microchip Technology Inc | MCP619T-I/SL vs MCP619-I/SL |