Part Details for MCP621T-E/MNY by Microchip Technology Inc
Overview of MCP621T-E/MNY by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP621T-E/MNY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T3278
|
Newark | Single, 20Mhz Op, Mcal, E Temp 8 Tdfn 2X3X0.8Mm T/R Rohs Compliant: Yes |Microchip MCP621T-E/MNY Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4600 | Buy Now |
DISTI #
MCP621T-E/MNY-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8TDFN Min Qty: 3300 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.4100 | Buy Now |
DISTI #
MCP621T-E/MNY
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP621T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4100 / $1.8600 | Buy Now |
DISTI #
579-MCP621T-E/MNY
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 20MHz OP mCal E temp RoHS: Compliant | 0 |
|
$1.4100 | Order Now |
DISTI #
MCP621T-E/MNY
|
Microchip Technology Inc | Single, 20MHz OP, mCal, E temp, Projected EOL: 2039-08-31 RoHS: Compliant pbFree: Yes |
6600 Alternates Available |
|
$1.3500 / $1.8600 | Buy Now |
DISTI #
70569992
|
RS | Single, 20MHz OP, mCal, E temp | Microchip Technology Inc. MCP621T-E/MNY RoHS: Not Compliant Min Qty: 3300 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$1.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 6600 Factory Stock |
|
$1.2700 / $3.4700 | Buy Now |
DISTI #
MCP621T-E/MNY
|
Avnet Americas | OP Amp Single GP R-R O/P 5.5V 8-Pin TDFN EP T/R - Tape and Reel (Alt: MCP621T-E/MNY) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.4100 / $1.8600 | Buy Now |
|
Ameya Holding Limited | IC OPAMP GP 20MHZ RRO 8TDFN | 6600 |
|
RFQ |
Part Details for MCP621T-E/MNY
MCP621T-E/MNY CAD Models
MCP621T-E/MNY Part Data Attributes:
|
MCP621T-E/MNY
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP621T-E/MNY
Microchip Technology Inc
OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | DFN | |
Package Description | HVSON, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.005 µA | |
Common-mode Reject Ratio-Min | 68 dB | |
Common-mode Reject Ratio-Nom | 84 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 200 µV | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | YES | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.8 mm | |
Slew Rate-Nom | 10 V/us | |
Supply Current-Max | 3.6 mA | |
Supply Voltage Limit-Max | 6.5 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 20000 | |
Voltage Gain-Min | 25100 | |
Wideband | NO | |
Width | 2 mm |
Alternate Parts for MCP621T-E/MNY
This table gives cross-reference parts and alternative options found for MCP621T-E/MNY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP621T-E/MNY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP621-E/MNY | OP-AMP, 200 uV OFFSET-MAX, 20 MHz BAND WIDTH, PDSO8, 2 X 3 MM, 0.75 MM HEIGHT, PLASTIC, TDFN-8 | Microchip Technology Inc | MCP621T-E/MNY vs MCP621-E/MNY |