There are no models available for this part yet.
Overview of MCP6561T-E/OTVAO by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6561T-E/OTVAO by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
150-MCP6561T-E/OTVAOCT-ND
|
DigiKey | IC COMPARATOR 1 GEN PUR SOT23-5 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5000 | Buy Now | |
DISTI #
MCP6561T-E/OTVAO
|
Microchip Technology Inc | Single 1.8V Push/Pull Comparator, E temp, Projected EOL: 2039-02-04 RoHS: Compliant pbFree: Yes |
14980 Alternates Available |
|
$0.5100 / $0.6800 | Buy Now | |
Onlinecomponents.com | Comparator - Low Power - CMOS/TTL Push Pull Output - 1.8 to 5.5 VDC - -40°C to 125°C - 5-lead SOT-23 - Tape&Reel RoHS: Compliant | 12000 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
MCP6561T-E/OTVAO
|
EBV Elektronik | (Alt: MCP6561T-E/OTVAO) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MCP6561T-E/OTVAO by Microchip Technology Inc
Part Data Attributes for MCP6561T-E/OTVAO by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
LSSOP, TSOP6,.11,37
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Microchip
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.005 µA
|
Bias Current-Max (IIB) @25C
|
0.005 µA
|
Input Offset Voltage-Max
|
10000 µV
|
JESD-30 Code
|
R-PDSO-G5
|
Length
|
2.9 mm
|
Number of Functions
|
1
|
Number of Terminals
|
5
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Type
|
PUSH-PULL
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
SOP6,.11,38
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Response Time-Nom
|
56 ns
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.45 mm
|
Supply Current-Max
|
0.13 mA
|
Supply Voltage Limit-Max
|
6.5 V
|
Supply Voltage-Nom (Vsup)
|
1.8 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
1.6 mm
|
Alternate Parts for MCP6561T-E/OTVAO
This table gives cross-reference parts and alternative options found for MCP6561T-E/OTVAO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6561T-E/OTVAO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6561-E/OT | COMPARATOR | Microchip Technology Inc | MCP6561T-E/OTVAO vs MCP6561-E/OT |
MCP6561T-E/OT | COMPARATOR, 10000 uV OFFSET-MAX, 56 ns RESPONSE TIME, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6561T-E/OTVAO vs MCP6561T-E/OT |