Part Details for MCP6L91T-E/MS by Microchip Technology Inc
Overview of MCP6L91T-E/MS by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MCP6L91T-E/MS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R1830
|
Newark | Op Amp, 10Mhz, 7V/Us, 4Mv, 8-Msop, No. Of Channels:1Channels, Gain Bandwidth Product:10Mhz, Supply Voltage Range:2.4V To 6V, Ic Case/Package:Msop, No. Of Pins:8Pins, Amplifier Type:Wideband, Input Offset Voltage:1Mv Rohs Compliant: Yes |Microchip MCP6L91T-E/MS Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.5820 | Buy Now |
DISTI #
MCP6L91T-E/MSCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
MCP6L91T-E/MS
|
Avnet Americas | OP Amp Single GP R-R I/O 6V 8-Pin MSOP T/R - Tape and Reel (Alt: MCP6L91T-E/MS) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5600 / $0.7300 | Buy Now |
DISTI #
579-MCP6L91T-E/MS
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 10 MHz OP E temp RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MCP6L91T-E/MS
|
Microchip Technology Inc | Single 10 MHz OP, e-temp, Projected EOL: 2034-02-25 RoHS: Compliant pbFree: Yes | 23104 |
|
$0.5400 / $0.7300 | Buy Now |
DISTI #
70570062
|
RS | IC OPAMP GP 10MHZ RRO 8MSOP | Microchip Technology Inc. MCP6L91T-E/MS RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8500 / $0.9900 | RFQ |
|
Future Electronics | Operational Amplifiers - Op Amps Single 10 MHz OP E temp RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 2200Cut Tape/Mini-Reel |
|
$0.7150 / $0.9650 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 6V 8-Pin MSOP T/R RoHS: Compliant | 22500 Factory Stock |
|
$0.4760 / $0.5570 | Buy Now |
|
Bristol Electronics | 789 |
|
RFQ | ||
DISTI #
MCP6L91T-E/MS
|
TME | IC: operational amplifier, 10MHz, 2.4÷6V, Ch: 1, MSOP8, reel,tape Min Qty: 1 | 0 |
|
$0.5600 / $0.7100 | RFQ |
Part Details for MCP6L91T-E/MS
MCP6L91T-E/MS CAD Models
MCP6L91T-E/MS Part Data Attributes:
|
MCP6L91T-E/MS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP6L91T-E/MS
Microchip Technology Inc
OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO8, PLASTIC, MSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Nom | 91 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 7 V/us | |
Supply Current-Max | 1.35 mA | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 10000 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for MCP6L91T-E/MS
This table gives cross-reference parts and alternative options found for MCP6L91T-E/MS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP6L91T-E/MS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP6L91TE/SL | OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO14, 3.90 MM, PLASTIC, SOIC-14 | Microchip Technology Inc | MCP6L91T-E/MS vs MCP6L91TE/SL |
PTLV9061SIDBVR | World''s Smallest Amp 10MHz, RRIO, 1.8V-5.5V op-amp delivers high performance for challenging systems 6-SOT-23 -40 to 125 | Texas Instruments | MCP6L91T-E/MS vs PTLV9061SIDBVR |
MCP6L91RT-E/OT | OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6L91T-E/MS vs MCP6L91RT-E/OT |
TLV9061IDPWR | Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-X2SON -40 to 125 | Texas Instruments | MCP6L91T-E/MS vs TLV9061IDPWR |
TLV9061IDCKR | Single, 5.5-V, 10-MHz, RRIO operational amplifier for cost-optimized applications 5-SC70 -40 to 125 | Texas Instruments | MCP6L91T-E/MS vs TLV9061IDCKR |
OPA316QDBVRQ1 | Automotive-grade, single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO op amp 5-SOT-23 -40 to 125 | Texas Instruments | MCP6L91T-E/MS vs OPA316QDBVRQ1 |
OPA316IDBVT | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | MCP6L91T-E/MS vs OPA316IDBVT |
MCP6491T-E/OTVAO | Operational Amplifier, 1 Func, 1500uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MCP6L91T-E/MS vs MCP6491T-E/OTVAO |
OPA316IDBVR | Single, 5.5-V, 10-MHz, 50-mA output current, low noise (11-nV/√Hz), RRIO operational amplifier 5-SOT-23 -40 to 125 | Texas Instruments | MCP6L91T-E/MS vs OPA316IDBVR |
MCP6L91T-E/OT | OP-AMP, 4000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | MCP6L91T-E/MS vs MCP6L91T-E/OT |