-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P4001
|
Newark | Batt Charger, Li-Ion/Pol, 1A, Qfn-20, Battery Type:Li-Ion, Li-Pol, Input Voltage:6V, Battery Charge Voltage:4.2V, Charge Current:1A, Ic Case/Package:Qfn, No. Of Pins:20Pins, No. Of Cells:1Cells, Operating Temperature Min:-40°C Rohs Compliant: Yes |Microchip MCP73871-2CCI/ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6492 |
|
$1.8900 / $2.5100 | Buy Now |
DISTI #
MCP73871-2CCI/ML-ND
|
DigiKey | IC BATT CHG LI-ION 1CELL 20QFN Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73871-2CCI/ML
|
Avnet Americas | Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube - Rail/Tube (Alt: MCP73871-2CCI/ML) RoHS: Compliant Min Qty: 182 Package Multiple: 91 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
579-MCP73871-2CCI/ML
|
Mouser Electronics | Battery Management USB/AC Battery Charger RoHS: Compliant | 6957 |
|
$1.8200 / $2.4100 | Buy Now |
DISTI #
MCP73871-2CCI/ML
|
Microchip Technology Inc | FULLY INTEGRATED SINGLE CELL LITHIUM ION/LITHIUM POLYMER CHARGE MANAGEMENT CONTR, Projected EOL: 2034-07-17 RoHS: Compliant pbFree: Yes |
5604 Alternates Available |
|
$1.7300 / $2.4100 | Buy Now |
DISTI #
70046833
|
RS | Microchip MCP73871-2CCI/ML, Battery Charge Controller, 1000mA, 20-Pin QFN | Microchip Technology Inc. MCP73871-2CCI/ML RoHS: Not Compliant Min Qty: 273 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0700 / $2.4300 | RFQ |
|
Future Electronics | MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20 RoHS: Compliant pbFree: Yes Min Qty: 91 Package Multiple: 91 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.9700 / $2.1100 | Buy Now |
|
Onlinecomponents.com | Battery Charger for 1 Cell of Li-Ion/Li-Pol battery - 6V input - 4.2V / 1A charge - QFN EP - 20 Pin. RoHS: Compliant |
2093 In Stock 6643 Factory Stock |
|
$1.5400 / $1.7500 | Buy Now |
DISTI #
63264875
|
Verical | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 91 Package Multiple: 91 Date Code: 2232 | Americas - 2093 |
|
$2.0670 / $2.2750 | Buy Now |
DISTI #
20201090
|
Verical | Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube RoHS: Compliant Min Qty: 182 Package Multiple: 182 | Americas - 182 |
|
$1.9670 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP73871-2CCI/ML
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP73871-2CCI/ML
Microchip Technology Inc
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | QFN | |
Package Description | QFN-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LINEAR BATTERY CHARGER | |
JESD-30 Code | S-PQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 3.75 mA | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 4.479 V | |
Supply Voltage-Nom (Vsup) | 5.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +4.2V | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MCP73871-2CCI/ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP73871-2CCI/ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP73871-4CAI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871-4CAI/ML |
MCP73871-1AAI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871-1AAI/ML |
MCP73871T-1CCI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871T-1CCI/ML |
MCP73871-2AAI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871-2AAI/ML |
MCP73871-4CCI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871-4CCI/ML |
MCP73871-1CCI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871-1CCI/ML |
MCP73871-3CCI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871-3CCI/ML |
MCP73871T-3CAI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871T-3CAI/ML |
MCP73871T-3CCI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871T-3CCI/ML |
MCP73871-1CAI/ML | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PQCC20, 4 X 4 MM, 0.90 MM HEIGHT, ROHS COMPLIANT, PLASTIC, QFN-20 | Microchip Technology Inc | MCP73871-2CCI/ML vs MCP73871-1CAI/ML |