Microcontrollers and Processors
MCP795B22T-I/SL
Microchip Technology Inc
Description: REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14

Overview of MCP795B22T-I/SL by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 7 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MCP795B22T-I/SL by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MCP795B22T-I/SL by Microchip Technology Inc

MCP795B22T-I/SL
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
Package Description
3.90 MM, LEAD FREE, PLASTIC, SOIC-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Microchip
Additional Feature
ALSO OPEARTES AT 1.8 V MINIMUM SUPPLY AT 3 MHZ
Clock Frequency-Max
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(SPI), SERIAL, 4-WIRE
Interrupt Capability
Y
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
8.65 mm
Number of Bits
8
Number of Terminals
14
Number of Timers
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time-Min
1/100 SECOND
Volatile
NO
Width
3.9 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
Want to compare parts?
  1. MCP795B22T-I/SL
    Microchip Technology Inc
    REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14
    VS

Alternate Parts for MCP795B22T-I/SL

This table gives cross-reference parts and alternative options found for MCP795B22T-I/SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP795B22T-I/SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCP795W10-I/SL REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP795B22T-I/SL vs MCP795W10-I/SL
MCP795W22-I/SL REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP795B22T-I/SL vs MCP795W22-I/SL
MCP795W10T-I/SL REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP795B22T-I/SL vs MCP795W10T-I/SL
MCP795W22-I/ST REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc MCP795B22T-I/SL vs MCP795W22-I/ST
MCP795W22T-I/SL REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP795B22T-I/SL vs MCP795W22T-I/SL
MCP795W22T-I/ST REAL TIME CLOCK, PDSO14, 4.4 MM, LEAD FREE, PLASTIC, TSSOP-14 Microchip Technology Inc MCP795B22T-I/SL vs MCP795W22T-I/ST
MCP795W20T-I/SL REAL TIME CLOCK, PDSO14, 3.90 MM, LEAD FREE, PLASTIC, SOIC-14 Microchip Technology Inc MCP795B22T-I/SL vs MCP795W20T-I/SL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MCP795B22T-I/SL by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MCP795B22T-I/SL by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MCP795B22T-I/SL would you like to use for your alert(s)?
  • Please alert me when MCP795B22T-I/SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MCP795B22T-I/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MCP795B22T-I/SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MCP795B22T-I/SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MCP795B22T-I/SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MCP795B22T-I/SL by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: