-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC1525
|
Newark | +/- 8.0C Thermocouple To I2C Converter In 5Mm X 5Mm Qfn. This Device Supports K, J, T, N, S, E, B, And R Type Thermocouples. 20 Mqfn 5X5X1.0Mm T/R Rohs Compliant: Yes |Microchip MCP96RL00T-E/MX Min Qty: 3300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9800 | Buy Now |
DISTI #
MCP96RL00T-E/MXCT-ND
|
DigiKey | THERMOCOUPLE I2C CONVERTER Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3150 In Stock |
|
$2.9800 / $3.9300 | Buy Now |
DISTI #
MCP96RL00T-E/MX
|
Avnet Americas | Signal Conditioning IC Serial Analog/Digital 2.7V to 5.5V 20-Pin MQFN T/R - Tape and Reel (Alt: MCP96RL00T-E/MX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$2.9800 / $3.9300 | Buy Now |
DISTI #
579-MCP96RL00T-E/MX
|
Mouser Electronics | Board Mount Temperature Sensors Thermocouple IC - Voltage to degC Converter with +/-8degC Accuracy RoHS: Compliant | 2955 |
|
$2.9700 / $3.4400 | Buy Now |
DISTI #
MCP96RL00T-E/MX
|
Microchip Technology Inc | Thermocouple IC - Voltage to degC Converter with +/-8degC Accuracy, Projected EOL: 2044-12-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.8500 / $3.9300 | Buy Now |
|
Future Electronics | Thermocouple I2C converter RoHS: Compliant pbFree: Yes Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.0700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$2.7500 / $7.7400 | Buy Now | |
|
NAC | +/- 8.0C Thermocouple to I2C converter in 5mmx5mm QFN. This device supports K, J, T, N, S, E, B, and R type thermocouples. - Package: 20 MQFN 5x5x1.0mm T/R RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 | 0 |
|
$3.1000 / $3.7400 | Buy Now |
DISTI #
MCP96RL00T-E/MX
|
Avnet Silica | Signal Conditioning IC Serial Analog/Digital 2.7V to 5.5V 20-Pin MQFN T/R (Alt: MCP96RL00T-E/MX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MCP96RL00T-E/MX
|
EBV Elektronik | Signal Conditioning IC Serial Analog/Digital 2.7V to 5.5V 20-Pin MQFN T/R (Alt: MCP96RL00T-E/MX) RoHS: Compliant Min Qty: 3300 Package Multiple: 3300 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCP96RL00T-E/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP96RL00T-E/MX
Microchip Technology Inc
Analog Circuit
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-01-15 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for MCP96RL00T-E/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP96RL00T-E/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP96RL00-E/MX | Analog Circuit | Microchip Technology Inc | MCP96RL00T-E/MX vs MCP96RL00-E/MX |