Part Details for MCP96RL01-E/MX by Microchip Technology Inc
Overview of MCP96RL01-E/MX by Microchip Technology Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MCP96RL01-E/MX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH4354
|
Newark | +/- 8.0C Thermocouple To I2C Converter In 5Mm X 5Mm Qfn. This Device Has Opens/Shorts Pin Detection. This Device Supports K, J, T, N, S, E, B, And R Type Thermocouples. 20 Mqfn 5X5X1.0Mm Tube Rohs Compliant: Yes |Microchip MCP96RL01-E/MX Min Qty: 146 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
150-MCP96RL01-E/MX-ND
|
DigiKey | IC THERMOCOUPLE Min Qty: 146 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.1300 | Buy Now |
DISTI #
MCP96RL01-E/MX
|
Avnet Americas | Thermocouple EMF to Temperature Converter ±1.5°C Accuracy 20-Pin MQFN Tube - Rail/Tube (Alt: MCP96RL01-E/MX) RoHS: Not Compliant Min Qty: 146 Package Multiple: 73 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$3.1300 / $4.1300 | Buy Now |
DISTI #
579-MCP96RL01-E/MX
|
Mouser Electronics | Board Mount Temperature Sensors Thermocouple IC with O/S detection RoHS: Compliant | 0 |
|
$3.1300 / $4.1300 | Order Now |
DISTI #
MCP96RL01-E/MX
|
Microchip Technology Inc | Thermocouple IC with O/S detection, Projected EOL: 2044-08-20 RoHS: Compliant pbFree: Yes |
11488 Alternates Available |
|
$3.0000 / $4.1300 | Buy Now |
|
Future Electronics | +/- 8.0C Thermocouple to I2C converter (5mmx5mm QFN) RoHS: Compliant pbFree: Yes Min Qty: 146 Package Multiple: 73 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.4100 / $3.6100 | Buy Now |
|
Future Electronics | +/- 8.0C Thermocouple to I2C converter (5mmx5mm QFN) RoHS: Compliant pbFree: Yes Min Qty: 146 Package Multiple: 73 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$3.4100 / $3.9600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11461 Factory Stock |
|
$2.7000 / $3.4400 | Buy Now |
|
Ameya Holding Limited | 11488 |
|
RFQ | ||
|
NAC | +/- 8.0C Thermocouple to I2C converter in 5mmx5mm QFN. This device has Opens/Shorts pin detection. This device supports K, J, T, N, S, E, B, and R type thermocouples. - Package: 20 MQFN 5x5x1.0mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 73 Container: Tube | 9198 |
|
$3.2400 / $3.9100 | Buy Now |
Part Details for MCP96RL01-E/MX
MCP96RL01-E/MX CAD Models
MCP96RL01-E/MX Part Data Attributes
|
MCP96RL01-E/MX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP96RL01-E/MX
Microchip Technology Inc
Temperature Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MQFN-20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2019-08-29 | |
Samacsys Manufacturer | Microchip | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PQCC-N20 | |
Length | 5 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Equivalence Code | LCC20,.2SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 5 mm |
Alternate Parts for MCP96RL01-E/MX
This table gives cross-reference parts and alternative options found for MCP96RL01-E/MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP96RL01-E/MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP96RL01T-E/MX | Temperature Sensor | Microchip Technology Inc | MCP96RL01-E/MX vs MCP96RL01T-E/MX |