Part Details for MCP9802A2T-M/OT by Microchip Technology Inc
Results Overview of MCP9802A2T-M/OT by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCP9802A2T-M/OT Information
MCP9802A2T-M/OT by Microchip Technology Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN55LVDS31W | Texas Instruments | Quad LVDS Transmitter 16-CFP -55 to 125 | |
| SNJ55LVDS32FK | Texas Instruments | Quad LVDS Receiver 20-LCCC -55 to 125 | |
| V62/06677-01XE | Texas Instruments | Enhanced Product 10:1 Lvds Serdes Transmitter 100-660 Mbps 28-SSOP -55 to 125 |
Price & Stock for MCP9802A2T-M/OT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MCP9802A2T-M/OT
|
Microchip Technology Inc | 2-wire serial temp sensor, SOT-23, Projected EOL: 2035-10-01 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tape & Reel | In Stock: 0 and Alternates Available |
|
$0.9100 / $1.2600 | Buy Now |
US Tariff Estimator: MCP9802A2T-M/OT by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCP9802A2T-M/OT
MCP9802A2T-M/OT Part Data Attributes
|
|
MCP9802A2T-M/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP9802A2T-M/OT
Microchip Technology Inc
2-wire serial temp sensor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 5 | |
| Manufacturer Package Code | SOT-23-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 6 Weeks | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for MCP9802A2T-M/OT
This table gives cross-reference parts and alternative options found for MCP9802A2T-M/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP9802A2T-M/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.