-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPWR06FTEO2703 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43T5616
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 270 Kohm, 330 Mw, 1%, 200 V Rohs Compliant: Yes |Multicomp Pro MCPWR06FTEO2703 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2636 |
|
$0.0420 / $0.0760 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MCPWR06FTEO2703
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR06FTEO2703
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.3333W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 3.1 Mm | |
| Package Style | Smt | |
| Package Width | 1.55 Mm | |
| Packing Method | Tr, Paper, 10 Inch | |
| Rated Power Dissipation (P) | 0.3333 W | |
| Resistance | 270000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1206 | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
This table gives cross-reference parts and alternative options found for MCPWR06FTEO2703. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR06FTEO2703, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW1206270KFKEA | Vishay Intertechnologies | $0.0079 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | MCPWR06FTEO2703 vs CRCW1206270KFKEA |
| SR12X2703FQLA | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | MCPWR06FTEO2703 vs SR12X2703FQLA |
| WR12X2703FTLZ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | MCPWR06FTEO2703 vs WR12X2703FTLZ |
| NRCL12F2703TR10F | NIC Components Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206 | MCPWR06FTEO2703 vs NRCL12F2703TR10F |
| WR12X2703FTLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCPWR06FTEO2703 vs WR12X2703FTLV |
| CR1206-4W-2703FPT-13 | VENKEL LTD | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | MCPWR06FTEO2703 vs CR1206-4W-2703FPT-13 |
| RC1206FRF07270K | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | MCPWR06FTEO2703 vs RC1206FRF07270K |
| CR-06FPD--270KAC | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206 | MCPWR06FTEO2703 vs CR-06FPD--270KAC |
| WR12X2703FBLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.25W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MCPWR06FTEO2703 vs WR12X2703FBLV |
| PWR06FTEO2703A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 270000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | MCPWR06FTEO2703 vs PWR06FTEO2703A |