-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPWR12FTEA1001 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43T5870
|
Newark | Res, Thick Film, 1K, 1%, 1.5W, 2512, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Voltage Rating:500V Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 190 |
|
$0.0180 | Buy Now |
|
DISTI #
12AC1630
|
Newark | Res, 1K, 1%, 1.5W, 2512, Thick Film, Resistor Case Style:2512 [6432 Metric], Resistance:1Kohm, Product Range:Mcpwr Series, Voltage Rating:500V, Resistor Element Material:Thick Film, Power Rating:1.5W, Resistance Tolerance:± 1%, Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA1001 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Tape & Reel | 0 |
|
$0.0540 / $0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MCPWR12FTEA1001
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTEA1001
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tape, Embossed | |
| Rated Power Dissipation (P) | 1.5 W | |
| Resistance | 1000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for MCPWR12FTEA1001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR12FTEA1001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR12FTEA1001A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1001 vs PWR12FTEA1001A |
| PWR25F1001CTEA | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1001 vs PWR25F1001CTEA |
| PWR12FVEA1001 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1001 vs PWR12FVEA1001 |
| ASV12F1001E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1001 vs ASV12F1001E |
| HPWR12FTEA1001A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1001 vs HPWR12FTEA1001A |
| PWR25F1001TEA | Cal-Chip Electronics | Check for Price | Fixed Resistor, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1001 vs PWR25F1001TEA |
| PWR12FTEA1001 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1001 vs PWR12FTEA1001 |
| PWR12FVEA1001N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1001 vs PWR12FVEA1001N |
| PWR12FVGA1001A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1001 vs PWR12FVGA1001A |
| RPCA2512FT1K00 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 1000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1001 vs RPCA2512FT1K00 |
The datasheet provides general guidelines, but for optimal thermal performance, it's recommended to follow a 2-layer PCB layout with a solid ground plane on the bottom layer, and to use thermal vias to connect the exposed pad to the ground plane.
To ensure reliable operation in high-temperature environments, it's essential to follow the recommended operating conditions, use a suitable thermal interface material, and consider using a heat sink or thermal management system.
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the maximum allowed voltage on the input pins is 6V, exceeding which may cause damage to the device.
To prevent ESD damage, it's recommended to follow standard ESD handling and assembly procedures, such as using ESD-safe materials, grounding straps, and ionizers, and to ensure that all personnel handling the device are properly grounded.
The recommended soldering profile for the MCPWR12FTEA1001 is a peak temperature of 260°C, with a dwell time of 10-30 seconds, and a ramp-up rate of 3°C/s. It's essential to follow the recommended soldering profile to prevent damage to the device.