-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPWR12FTEA1103 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43T5877
|
Newark | Surface Mount Chip Resistor, Thick Film, Mcpwr Series, 110 Kohm, 1.5 W, 1%, 500 V Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA1103 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6937 |
|
$0.1360 / $0.2470 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MCPWR12FTEA1103
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTEA1103
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| JESD-609 Code | e3 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tape, Embossed | |
| Rated Power Dissipation (P) | 1.5 W | |
| Resistance | 110000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for MCPWR12FTEA1103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR12FTEA1103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CRCW2512110KFKEGHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1103 vs CRCW2512110KFKEGHP |
| RPC2512FT110K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1103 vs RPC2512FT110K |
| CRCW2512110KFKEHHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1103 vs CRCW2512110KFKEHHP |
| PPCA2512FT110K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1103 vs PPCA2512FT110K |
| PWR25F1103CTEA | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 110000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1103 vs PWR25F1103CTEA |
The datasheet provides a recommended PCB layout for thermal vias and pad sizes. Additionally, it's recommended to use a solid ground plane and thermal vias under the package to improve heat dissipation.
To ensure reliable operation at high temperatures, follow the recommended operating conditions, use a suitable thermal interface material, and ensure good airflow around the device. Also, consider derating the power dissipation according to the temperature derating curve provided in the datasheet.
The maximum allowed voltage on the input pins is the absolute maximum rating, which is 6V for this device. Exceeding this voltage can cause permanent damage to the device.
To prevent ESD damage, handle the device by the body or pins, avoid touching the pins, and use an ESD wrist strap or mat during assembly. Also, ensure that the PCB and components are properly grounded during assembly.
The recommended soldering profile is a reflow profile with a peak temperature of 260°C (500°F) and a dwell time of 20-30 seconds above 220°C (428°F). Consult the datasheet for more detailed information.