-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCPWR12FTEA1203 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
43T5882
|
Newark | Res, 120K, 1%, 1.5W, 2512, Thick Film, Resistance:120Kohm, Resistance Tolerance:± 1%, Power Rating:1.5W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Pulse Withstanding, Qualification:- Rohs Compliant: Yes |Multicomp Pro MCPWR12FTEA1203 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 340 |
|
$0.0180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
MCPWR12FTEA1203
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCPWR12FTEA1203
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, 2512
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Chip | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.55 Mm | |
| Package Length | 6.35 Mm | |
| Package Style | Smt | |
| Package Width | 3.1 Mm | |
| Packing Method | Tape, Embossed | |
| Rated Power Dissipation (P) | 1.5 W | |
| Resistance | 120000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 2512 | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Tolerance | 1% | |
| Working Voltage | 500 V |
This table gives cross-reference parts and alternative options found for MCPWR12FTEA1203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCPWR12FTEA1203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PWR12FTEA1203 | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1203 vs PWR12FTEA1203 |
| PWR12FVEA1203N | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1203 vs PWR12FVEA1203N |
| PWR12FTGA1203A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1203 vs PWR12FTGA1203A |
| PWR25F1203CTEA | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1203 vs PWR25F1203CTEA |
| RCA2512120KFKEGHP | Vishay Intertechnologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1203 vs RCA2512120KFKEGHP |
| HPWR12FTEA1203A | Hitano Enterprise Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512 | MCPWR12FTEA1203 vs HPWR12FTEA1203A |
| PWR12FTEA1203A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1203 vs PWR12FTEA1203A |
| ASV12F1203E | Ohmite Mfg Co | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1203 vs ASV12F1203E |
| PWR12FVEA1203NA | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1203 vs PWR12FVEA1203NA |
| PWR12FVEA1203A | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1.5W, 120000ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | MCPWR12FTEA1203 vs PWR12FVEA1203A |
The datasheet provides a recommended PCB layout for thermal vias and pad sizes. Additionally, it's recommended to use a minimum of 2oz copper thickness and to connect the thermal pad to a solid ground plane to improve heat dissipation.
To ensure reliable operation at high temperatures, it's essential to follow the recommended operating conditions, including derating the power dissipation according to the temperature derating curve. Additionally, ensure proper thermal design, including heat sinking and airflow, to keep the junction temperature within the specified range.
The maximum allowed voltage on the input pins is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its reliability.
The MCPWR12FTEA1203 has built-in ESD protection, but it's still recommended to follow proper ESD handling procedures during assembly and testing. Use an ESD wrist strap or mat, and ensure that the device is stored in an ESD-safe environment.
The recommended soldering profile for the MCPWR12FTEA1203 is a peak temperature of 260°C (500°F) for a maximum of 10 seconds. It's essential to follow the recommended soldering profile to prevent damage to the device.