Part Details for MCQ1V2012-R068-R by Eaton Bussmann
Results Overview of MCQ1V2012-R068-R by Eaton Bussmann
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCQ1V2012-R068-R Information
MCQ1V2012-R068-R by Eaton Bussmann is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Price & Stock for MCQ1V2012-R068-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
283-MCQ1V2012-R068-RTR-ND
|
DigiKey | FIXED IND 68NH 300MA 200 MOHM Min Qty: 4000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.0217 | Buy Now |
|
|
Onlinecomponents.com | Multi H Q IND 68nH Q25 300mA 2PADS SMT COO: China RoHS: Compliant | 0 |
|
$0.0144 / $0.0212 | Buy Now |
|
DISTI #
000000000006198118
|
Sager | RF Inductors - SMD Multi H Q, IND 68nH Q25 300mA 2PADS SMT Min Qty: 4000 | 0 |
|
$0.0149 / $0.0175 | Buy Now |