Part Details for MCR-2 by Cooper Industries
Overview of MCR-2 by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCR-2
MCR-2 CAD Models
MCR-2 Part Data Attributes
|
MCR-2
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
MCR-2
Cooper Industries
Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | PRE-ARC TIME AT 125 VDC: 0.07 S; RATED BREAKING CAPACITY AT 125 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Height | 7.54 mm | |
Body Length or Diameter | 3.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | PICO | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 125 V | |
Rated Voltage(DC) | 125 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 5 s |
Alternate Parts for MCR-2
This table gives cross-reference parts and alternative options found for MCR-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCR-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0253002.HX | Electric Fuse | Littelfuse Inc | MCR-2 vs 0253002.HX |
0452002. | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Surface Mount, NANO, | Littelfuse Inc | MCR-2 vs 0452002. |
0253002.MR | Electric Fuse | Littelfuse Inc | MCR-2 vs 0253002.MR |
275002 | Electric Fuse, Very Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | Littelfuse Inc | MCR-2 vs 275002 |
0253002.PX | Electric Fuse | Littelfuse Inc | MCR-2 vs 0253002.PX |
7010.7030.13 | Electric Fuse, Very Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | MCR-2 vs 7010.7030.13 |
MIMQF12.5V2 | Electric Fuse, Fast Blow, 2A, 125VAC, 125VDC, 50A (IR), Through Hole, | Mersen Electrical Power | MCR-2 vs MIMQF12.5V2 |
R253002 | Electric Fuse, AXIAL LEADED | Littelfuse Inc | MCR-2 vs R253002 |
0253002.MA | Electric Fuse | Littelfuse Inc | MCR-2 vs 0253002.MA |
2750250000 | Electric Fuse, Fast Blow, 0.25A, 125VAC, 125VDC, 50A (IR), Through Hole, | Littelfuse Inc | MCR-2 vs 2750250000 |