Part Details for MCRC1/4G681JT-RH by SPC Multicomp
Results Overview of MCRC1/4G681JT-RH by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRC1/4G681JT-RH Information
MCRC1/4G681JT-RH by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCRC1/4G681JT-RH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
72K6203
|
Newark | Carbon Resistor, 680 Ohm, 250Mw, 5%, Resistance:680Ohm, Product Range:Mcrc Series, Power Rating:250Mw, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Carbon Composition Rohs Compliant: Yes |Multicomp Pro MCRC1/4G681JT-RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 780 |
|
$0.0780 | Buy Now |
|
DISTI #
28981577
|
Verical | Res Carbon Composition 680 Ohm 5% 0.25W(1/4W) Conformal Coated AXL Min Qty: 642 Package Multiple: 1 | Americas - 780 |
|
$0.1178 | Buy Now |
|
|
Bristol Electronics | Min Qty: 3 | 197 |
|
$0.5616 / $1.7550 | Buy Now |
|
|
Quest Components | 157 |
|
$0.7020 / $2.3400 | Buy Now |
Part Details for MCRC1/4G681JT-RH
MCRC1/4G681JT-RH CAD Models
MCRC1/4G681JT-RH Part Data Attributes
|
|
MCRC1/4G681JT-RH
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRC1/4G681JT-RH
SPC Multicomp
Fixed Resistor, Carbon Composition, 0.25W, 680ohm, 250V, 5% +/-Tol
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Cylindrical | |
| Lead Diameter | 0.06 Mm | |
| Lead Length | 30 Mm | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Package Diameter | 2.4 Mm | |
| Package Length | 6.3 Mm | |
| Package Shape | Cylindrical Package | |
| Package Style | Axial | |
| Packing Method | Tr | |
| Rated Power Dissipation (P) | 0.25 W | |
| Resistance | 680 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Carbon Composition | |
| Tolerance | 5% | |
| Working Voltage | 250 V |