Part Details for MCRH100V226M8X11 by SPC Multicomp
Results Overview of MCRH100V226M8X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCRH100V226M8X11 Information
MCRH100V226M8X11 by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCRH100V226M8X11
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70K9733
|
Newark | Aluminum Electrolytic Capacitor 22Uf, 100V, 20%, Radial, Capacitance:22Μf, Voltage(Dc):100V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:3.5Mmrohs Compliant: Yes |Multicomp Pro MCRH100V226M8X11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1242 |
|
$0.0890 / $0.4030 | Buy Now |
US Tariff Estimator: MCRH100V226M8X11 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCRH100V226M8X11
MCRH100V226M8X11 Part Data Attributes
|
|
MCRH100V226M8X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH100V226M8X11
SPC Multicomp
CAP,AL2O3,22UF,100VDC,20% -TOL,20% +TOL
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.22.00.20 | |
| Capacitance | 22 µF | |
| Capacitor Type | Aluminum Electrolytic Capacitor | |
| Diameter | 8 Mm | |
| Dielectric Material | Aluminum (Wet) | |
| Length | 11 Mm | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Style | Radial | |
| Polarity | Polarized | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Ripple Current | 106 Ma | |
| Terminal Pitch | 3.5 Mm |
Alternate Parts for MCRH100V226M8X11
This table gives cross-reference parts and alternative options found for MCRH100V226M8X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH100V226M8X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SE-K100M22A5F7811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SE-K100M22A5F7811 |
| SB100M22APF-811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SB100M22APF-811 |
| SH100M0022B7F-0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SH100M0022B7F-0811 |
| SC100M22A7S5811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SC100M22A7S5811 |
| SB100M22A1SL811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SB100M22A1SL811 |
| SH100M0022B5FL0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SH100M0022B5FL0811 |
| SE-K100M22BPS-811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SE-K100M22BPS-811 |
| ESY226M100AG3DA | KEMET Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs ESY226M100AG3DA |
| SB100M22B1FM811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SB100M22B1FM811 |
| SK100M0022B5FL0811 | YAGEO Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Through Hole Mount | MCRH100V226M8X11 vs SK100M0022B5FL0811 |
MCRH100V226M8X11 Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for the MCRH100V226M8X11 is 260°C for 10 seconds.
-
Yes, the MCRH100V226M8X11 is suitable for high-frequency applications due to its low equivalent series resistance (ESR) and high self-resonant frequency.
-
The MCRH100V226M8X11 is rated for operation up to 125°C, but it's recommended to derate the voltage and current ratings at higher temperatures to ensure reliability.
-
The recommended land pattern for the MCRH100V226M8X11 is a rectangular pad with a size of 3.5mm x 2.5mm, with a solder mask clearance of 0.5mm.
-
Yes, the MCRH100V226M8X11 is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, making it suitable for use in environmentally friendly designs.