Part Details for MCRH16V106M5X11 by SPC Multicomp
Overview of MCRH16V106M5X11 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCRH16V106M5X11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K9740
|
Newark | Aluminum Electrolytic Capacitor 10Uf, 16V, 20%, Radial, Capacitance:10Μf, Voltage(Dc):16V, Capacitance Tolerance:± 20%, Capacitor Terminals:Through Hole, Lifetime @ Temperature:2000 Hours @ 105°C, Polarity:Polar, Lead Spacing:2Mm Rohs Compliant: Yes |Multicomp Pro MCRH16V106M5X11 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 965 |
|
$0.0170 | Buy Now |
Part Details for MCRH16V106M5X11
MCRH16V106M5X11 CAD Models
MCRH16V106M5X11 Part Data Attributes
|
MCRH16V106M5X11
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCRH16V106M5X11
SPC Multicomp
CAP,AL2O3,10UF,16VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 10 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 39 mA | |
Terminal Pitch | 2 mm |
Alternate Parts for MCRH16V106M5X11
This table gives cross-reference parts and alternative options found for MCRH16V106M5X11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCRH16V106M5X11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESW106M016AC3FA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MCRH16V106M5X11 vs ESW106M016AC3FA |
WL1C106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V106M5X11 vs WL1C106M05011FS |
MK1C106M05011CS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Samwha Electronics | MCRH16V106M5X11 vs MK1C106M05011CS |
MZ1C106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V106M5X11 vs MZ1C106M05011CS |
MK1C106M05011TS | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Samwha Electronics | MCRH16V106M5X11 vs MK1C106M05011TS |
WL1C106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V106M5X11 vs WL1C106M05011CS |
ESW106M016AC3KA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MCRH16V106M5X11 vs ESW106M016AC3KA |
ESW106M016AC3DA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MCRH16V106M5X11 vs ESW106M016AC3DA |
MZ1C106M05011FS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | MCRH16V106M5X11 vs MZ1C106M05011FS |
ML1C106M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | MCRH16V106M5X11 vs ML1C106M05011CS |