-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK9980
|
Newark | Res, 100R, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Vishay MCS04020D1000BE000 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 28450 |
|
$0.0920 / $0.1830 | Buy Now |
DISTI #
69AK8587
|
Newark | Res, 100R, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Vishay MCS04020D1000BE000 Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.0490 | Buy Now |
DISTI #
594-MCS04020D1000BE0
|
Mouser Electronics | Thin Film Resistors - SMD 1/16W 0.1% 100ohms RoHS: Compliant | 15781 |
|
$0.0440 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks | 0 |
|
$0.0443 | Buy Now |
DISTI #
MCS04020D1000BE000
|
Avnet Abacus | (Alt: MCS04020D1000BE000) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCS04020D1000BE000
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCS04020D1000BE000
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 50V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.32 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for MCS04020D1000BE000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCS04020D1000BE000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCS0402MD1000BE100 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS04020D1000BE000 vs MCS0402MD1000BE100 |
MCS04020D1000BE100 | Fixed Resistor, Thin Film, 0.063W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | MCS04020D1000BE000 vs MCS04020D1000BE100 |
239060741001 | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | MCS04020D1000BE000 vs 239060741001 |
239062741001L | Fixed Resistor, Thin Film, 0.0625W, 100ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | YAGEO Corporation | MCS04020D1000BE000 vs 239062741001L |