Part Details for MCS8F by SPC Multicomp
Results Overview of MCS8F by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCS8F Information
MCS8F by SPC Multicomp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Price & Stock for MCS8F
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94M8302
|
Newark | Socket, Relay, 8 Pin, Socket Mounting:-, Socket Terminals:Solder Lug, No. Of Pins:8Pins, Current Rating:10A, Voltage Rating:250V, Product Range:-, Svhc:No Svhc (15-Jan-2019), Accessory Type:Socket, External Depth:43Mm, External Rohs Compliant: Yes |Multicomp MCS8F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 926 |
|
$3.4700 / $4.6800 | Buy Now |
US Tariff Estimator: MCS8F by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCS8F
MCS8F Part Data Attributes
MCS8F Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the MCS8F is -40°C to 125°C, although it can withstand storage temperatures from -55°C to 150°C.
-
To ensure reliability in high-vibration environments, it's recommended to use a secure mounting method, such as screwing or adhesive bonding, and to follow the manufacturer's guidelines for vibration testing and validation.
-
The maximum allowable current for the MCS8F is 1A per pin, although it's recommended to derate the current based on the operating temperature and other environmental factors.
-
While the MCS8F is designed to be resistant to moisture, it's not recommended for use in humid or wet environments without proper protection, such as conformal coating or potting. Consult the manufacturer's guidelines for environmental protection.
-
To troubleshoot issues with the MCS8F, start by checking the power supply, signal integrity, and connections. Use oscilloscopes or logic analyzers to debug the signals, and consult the manufacturer's application notes and technical support resources.