Part Details for MCSO2-B12.8MHZ by Micro Crystal AG
Results Overview of MCSO2-B12.8MHZ by Micro Crystal AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
MCSO2-B12.8MHZ Information
MCSO2-B12.8MHZ by Micro Crystal AG is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CSTCE8M00G55Z-R0 | Murata Manufacturing Co Ltd | Ceramic Resonator, 8MHz Nom | |
| CSTLS8M00G53-A0 | Murata Manufacturing Co Ltd | Ceramic Resonator, 8MHz Nom | |
| CSTCE8M00G55-R0 | Murata Manufacturing Co Ltd | Ceramic Resonator, 8MHz Nom |
MCSO2-B12.8MHZ Part Data Attributes
|
|
MCSO2-B12.8MHZ
Micro Crystal AG
Buy Now
Datasheet
|
Compare Parts:
MCSO2-B12.8MHZ
Micro Crystal AG
HCMOS Output Clock Oscillator, 12.8MHz Nom
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Additional Feature | Tr; Tray | |
| Fall Time-Max | 7 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 100% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 12.8 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Hcmos | |
| Output Load | 3 Pf | |
| Package Body Material | Ceramic | |
| Physical Dimension | 5.0mm X 3.2mm X 1.6mm | |
| Rise Time-Max | 7 Ns | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 40/60 % | |
| Terminal Finish | Gold (Au) |