Part Details for MCT-1-42-1-G-HT by Adam Technologies Inc
Overview of MCT-1-42-1-G-HT by Adam Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT-1-42-1-G-HT
MCT-1-42-1-G-HT CAD Models
MCT-1-42-1-G-HT Part Data Attributes
|
MCT-1-42-1-G-HT
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MCT-1-42-1-G-HT
Adam Technologies Inc
Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ADAM TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.118 inch | |
Body Length | 4.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.15 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 42 |
Alternate Parts for MCT-1-42-1-G-HT
This table gives cross-reference parts and alternative options found for MCT-1-42-1-G-HT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT-1-42-1-G-HT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
40-2021-136 | HEADER CONNECTOR,HYBRID,PLUG,144+16 CONTACTS,SKT | TE Connectivity | MCT-1-42-1-G-HT vs 40-2021-136 |
350-80-142-00-006101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | MCT-1-42-1-G-HT vs 350-80-142-00-006101 |
350-V3-142-00-006101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | MCT-1-42-1-G-HT vs 350-V3-142-00-006101 |
350-80-142-00-013101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | MCT-1-42-1-G-HT vs 350-80-142-00-013101 |
800-80-042-40-001101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator | PRECI-DIP SSA | MCT-1-42-1-G-HT vs 800-80-042-40-001101 |
40-2020-136 | HEADER CONNECTOR,HYBRID,PLUG,144+16 CONTACTS,SKT | TE Connectivity | MCT-1-42-1-G-HT vs 40-2020-136 |
40-2122-118 | HEADER CONNECTOR,HYBRID,PLUG,144+16 CONTACTS,SKT | TE Connectivity | MCT-1-42-1-G-HT vs 40-2122-118 |
800-10-042-10-001101 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | PRECI-DIP SSA | MCT-1-42-1-G-HT vs 800-10-042-10-001101 |
350-80-142-00-01801 | Board Connector, 42 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | MCT-1-42-1-G-HT vs 350-80-142-00-01801 |