Part Details for MCT0603-10.1%P582K5 by Vishay Intertechnologies
Overview of MCT0603-10.1%P582K5 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603-10.1%P582K5
MCT0603-10.1%P582K5 CAD Models
MCT0603-10.1%P582K5 Part Data Attributes:
|
MCT0603-10.1%P582K5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603-10.1%P582K5
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 82500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 82500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | MCT 0603-PRECISION | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603-10.1%P582K5
This table gives cross-reference parts and alternative options found for MCT0603-10.1%P582K5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603-10.1%P582K5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW060382K5BYEC0H | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 75V, 0.1% +/-Tol, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MCT0603-10.1%P582K5 vs TNPW060382K5BYEC0H |
CMF060382K5+-0.1%TCR10 | Fixed Resistor, Thin Film, 0.065W, 82500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603-10.1%P582K5 vs CMF060382K5+-0.1%TCR10 |
9T06031A8252BCPF3 | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 75V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | MCT0603-10.1%P582K5 vs 9T06031A8252BCPF3 |
RT0603BRB0782K5 | Fixed Resistor, Thin Film, 0.1W, 82500ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603-10.1%P582K5 vs RT0603BRB0782K5 |