-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCT06030C1001FPW00
|
Avnet Americas | MCT 0603-50 1% PW 1K0 - Tape and Reel (Alt: MCT06030C1001FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0123 / $0.0138 | Buy Now |
DISTI #
594-MCT06030C1001FPW
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-50 1% PW 1K0 RoHS: Compliant | 51409 |
|
$0.0120 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 10 Weeks | 0 |
|
$0.0123 | Buy Now |
DISTI #
MCT06030C1001FPW00
|
Avnet Abacus | SMD Chip Resistor, 1 kOhm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C1001FPW00) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | PRECISION FLAT CHIP, REEL 13in., CASE 0603 RoHS: Compliant Min Qty: 1 Package Multiple: 20000 | 100000 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1001FPW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1001FPW00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C1001FPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1001FPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0603TC501K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | MCT06030C1001FPW00 vs PRC0603TC501K+/-1% |
MCT0603HC1001FP500 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1001FPW00 vs MCT0603HC1001FP500 |
TNPW06031K00FHEA | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1001FPW00 vs TNPW06031K00FHEA |
RB06FBS1001 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C1001FPW00 vs RB06FBS1001 |
CMF06031K+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030C1001FPW00 vs CMF06031K+-1%TCR50 |
PRC0603TTC501K+/-1% | Fixed Resistor, Thin Film, 0.0625W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | Precision Resistive Products Inc | MCT06030C1001FPW00 vs PRC0603TTC501K+/-1% |
RT0603FRE071K0 | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603 | YAGEO Corporation | MCT06030C1001FPW00 vs RT0603FRE071K0 |
MCT0603HC1001FP500 | RESISTOR, THIN FILM, 0.1 W, 1 %, 50 ppm, 1000 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Beyschlag | MCT06030C1001FPW00 vs MCT0603HC1001FP500 |
RT0603FRE071K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1001FPW00 vs RT0603FRE071K |
RT0603FRE131K | Fixed Resistor, Thin Film, 0.1W, 1000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1001FPW00 vs RT0603FRE131K |