-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y9404
|
Newark | Res, 150R, 1%, 0603, Thin Film, Resistor Case Style:0603 [1608 Metric], Resistance:150Ohm, Product Range:Mct Series, Voltage Rating:75V, Resistor Element Material:Thin Film, Power Rating:125Mw, Resistance Tolerance:± 1%, Temperature Rohs Compliant: Yes |Vishay MCT06030C1500FP500 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22170 |
|
$0.0460 / $0.0730 | Buy Now |
DISTI #
64P4770
|
Newark | Mct 0603-50 1% P5 150R |Vishay MCT06030C1500FP500 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0170 / $0.0300 | Buy Now |
DISTI #
MCT06030C1500FP500
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C1500FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
594-MCT06030C1500FP5
|
Mouser Electronics | Thin Film Resistors - SMD 0.125W 150ohm 1% 0603 50ppm Auto RoHS: Compliant | 22701 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | MCT Series 0603 0.1 W 150 Ohm ±1 % ±50 ppm/K SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0125 / $0.0142 | Buy Now |
DISTI #
MCT06030C1500FP500
|
TTI | Thin Film Resistors - SMD 0.125W 150ohm 1% 0603 50ppm Auto pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 20000 In Stock |
|
$0.0127 / $0.0168 | Buy Now |
DISTI #
MCT06030C1500FP500
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C1500FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
MCT06030C1500FP500
|
Avnet Americas | SMD Chip Resistor, 150 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional - Tape and Reel (Alt: MCT06030C1500FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0132 / $0.0168 | Buy Now |
DISTI #
MCT06030C1500FP500
|
Avnet Abacus | SMD Chip Resistor, 150 Ohm, � 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C1500FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MCT06030C1500FP500
|
Avnet Asia | SMD Chip Resistor, 150 Ohm, ± 1%, 125 mW, 0603 [1608 Metric], Thin Film, Professional (Alt: MCT06030C1500FP500) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 27 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030C1500FP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030C1500FP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR;RATED AC VOLTAGE:75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 150 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030C1500FP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030C1500FP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040471501 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1500FP500 vs 239040471501 |
RB06FBS1500 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030C1500FP500 vs RB06FBS1500 |
9T06031A1500FBPF3 | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT06030C1500FP500 vs 9T06031A1500FBPF3 |
MCT06030C1500FPW0S | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1500FP500 vs MCT06030C1500FPW0S |
TNPW0603150RFHTA0H | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1500FP500 vs TNPW0603150RFHTA0H |
RT0603FRE10150R | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030C1500FP500 vs RT0603FRE10150R |
TNPW0603150RFHEA | Fixed Resistor, Thin Film, 0.1W, 150ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030C1500FP500 vs TNPW0603150RFHEA |