-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH6427
|
Newark | Res, 100K, 0.1%, 0.1W, 0603, Thin Film Rohs Compliant: Yes |Vishay MCT06030D1003BP100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3090 / $0.6140 | Buy Now |
DISTI #
MCT06030D1003BP100
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: MCT06030D1003BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
DISTI #
594-MCT06030D1003BP1
|
Mouser Electronics | Thin Film Resistors - SMD 100mW 100Kohms 0.1% 0603 25ppm Auto RoHS: Compliant | 1299 |
|
$0.1600 / $0.4900 | Buy Now |
DISTI #
V72:2272_09273020
|
Arrow Electronics | Res Thin Film 0603 100K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Medical Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1921 Container: Cut Strips | Americas - 15 |
|
$0.0647 / $0.1286 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD 100mW 100Kohms 0.1% 0603 25ppm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1570 / $0.1730 | Buy Now |
DISTI #
MCT06030D1003BP100
|
TTI | Thin Film Resistors - SMD 100mW 100Kohms 0.1% 0603 25ppm Auto RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.1600 / $0.1720 | Buy Now |
DISTI #
MCT06030D1003BP100
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D1003BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RES SMD Prec 0603 100K 0.1% 25PPM 0.1W T&R 12 NC 231220171004 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 3000 |
|
$0.2356 / $0.2531 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D1003BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1003BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D1003BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1003BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCT0603MD1003BP100 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BP100 vs MCT0603MD1003BP100 |
MCT06030D1003BP500 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BP100 vs MCT06030D1003BP500 |
239060431004 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | YAGEO Corporation | MCT06030D1003BP100 vs 239060431004 |
TNPW0603100KBEEC | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BP100 vs TNPW0603100KBEEC |
RB06BBP1003 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030D1003BP100 vs RB06BBP1003 |
TNPW0603100KBEEA | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BP100 vs TNPW0603100KBEEA |
9T06031A1003BAPF3 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1003BP100 vs 9T06031A1003BAPF3 |
MCT06030D1003BPW00 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BP100 vs MCT06030D1003BPW00 |
TNPW0603100KBEEN | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BP100 vs TNPW0603100KBEEN |
TNPW0603100KBETA0H | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1003BP100 vs TNPW0603100KBETA0H |