-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64P5133
|
Newark | Mct 0603-25 0.1% P1 1K13 |Vishay MCT06030D1131BP100 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 / $0.0430 | Buy Now |
DISTI #
MCT06030D1131BP100
|
Avnet Americas | SMD Chip Resistor, 1.13 kOhm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: MCT06030D1131BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1688 / $0.2144 | Buy Now |
|
Future Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% P1 1K13 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1720 / $0.1880 | Buy Now |
DISTI #
MCT06030D1131BP100
|
Avnet Abacus | SMD Chip Resistor, 1.13 kOhm, � 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision (Alt: MCT06030D1131BP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MCT06030D1131BP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1131BP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, PRECISION, RATED AC VOLTAGE: 75V | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 1130 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for MCT06030D1131BP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1131BP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06BBP1131 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT06030D1131BP100 vs RB06BBP1131 |
MCT06030D1131BP500 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1131BP100 vs MCT06030D1131BP500 |
CMF06031K13+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.065W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT06030D1131BP100 vs CMF06031K13+-0.1%TCR25 |
TNPW06031K13BEEC | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1131BP100 vs TNPW06031K13BEEC |
239060441132 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT06030D1131BP100 vs 239060441132 |
9T06031A1131BAPF4 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1131BP100 vs 9T06031A1131BAPF4 |
WF06R1131BTL | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | MCT06030D1131BP100 vs WF06R1131BTL |
TNPW06031K13BEEN | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1131BP100 vs TNPW06031K13BEEN |
TNPW06031K13BEEA | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT06030D1131BP100 vs TNPW06031K13BEEA |
9T06031A1131BAPF3 | Fixed Resistor, Thin Film, 0.1W, 1130ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT06030D1131BP100 vs 9T06031A1131BAPF3 |