Part Details for MCT06030D1541BP500 by Vishay Intertechnologies
Results Overview of MCT06030D1541BP500 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030D1541BP500 Information
MCT06030D1541BP500 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030D1541BP500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
64P5183
|
Newark | Mct 0603-25 0.1% P5 1K54 |Vishay MCT06030D1541BP500 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0440 / $0.0470 | Buy Now |
|
DISTI #
231221671542-ND
|
DigiKey | RES 1.54K OHM 0.1% 1/10W 0603 Min Qty: 5000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0494 | Buy Now |
|
DISTI #
MCT06030D1541BP500
|
Avnet Americas | MCT 0603-25 0.1% P5 1K54 - Tape and Reel (Alt: MCT06030D1541BP500) COO: United States of America (the) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0465 / $0.0474 | Buy Now |
|
DISTI #
594-MCT06030D1541BP5
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-25 0.1% P5 1K54 RoHS: Compliant | 0 |
|
$0.0480 / $0.2000 | Order Now |
|
DISTI #
MCT06030D1541BP500
|
TME | Resistor: thin film, SMD, 0603, 1.54kΩ, 0.125W, ±0.1%, MCT0603, 0 Min Qty: 5000 | 0 |
|
$0.0319 | RFQ |
US Tariff Estimator: MCT06030D1541BP500 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCT06030D1541BP500
MCT06030D1541BP500 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MCT06030D1541BP500 Part Data Attributes
|
|
MCT06030D1541BP500
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D1541BP500
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Anti-Sulfur, Laser Trimmable, Precision, Rated Ac Voltage: 75v | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-801 | |
| Resistance | 1540 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for MCT06030D1541BP500
This table gives cross-reference parts and alternative options found for MCT06030D1541BP500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D1541BP500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCT06030D1541BP100 | Vishay Intertechnologies | $0.2317 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs MCT06030D1541BP100 |
| MCT0603MD1541BP100 | Vishay Intertechnologies | $0.2440 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs MCT0603MD1541BP100 |
| TNPW06031K54BECN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs TNPW06031K54BECN |
| TNPW06031K54BEEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs TNPW06031K54BEEN |
| CMF06031K54+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs CMF06031K54+-0.1%TCR25 |
| RT0603BRD101K54 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs RT0603BRD101K54 |
| MCT0603-250.1%P51K54 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs MCT0603-250.1%P51K54 |
| MCT0603MD1541BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.11W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs MCT0603MD1541BP500 |
| MCT0603-250.1%P11K54 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs MCT0603-250.1%P11K54 |
| RT0603BRD131K54 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | MCT06030D1541BP500 vs RT0603BRD131K54 |