Part Details for MCT06030D2320CP100 by Vishay Intertechnologies
Results Overview of MCT06030D2320CP100 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030D2320CP100 Information
MCT06030D2320CP100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030D2320CP100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MCT06030D2320CP100
|
TME | Resistor: thin film, SMD, 0603, 232Ω, 0.125W, ±0.25%, MCT0603, 0, 75V Min Qty: 1000 | 0 |
|
$0.1680 | RFQ |
US Tariff Estimator: MCT06030D2320CP100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCT06030D2320CP100
MCT06030D2320CP100 Part Data Attributes
|
|
MCT06030D2320CP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030D2320CP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Laser Trimmable, Precision, Rated Ac Voltage: 75v | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-801 | |
| Resistance | 232 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 25 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for MCT06030D2320CP100
This table gives cross-reference parts and alternative options found for MCT06030D2320CP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030D2320CP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 9T06031A2320CAPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D2320CP100 vs 9T06031A2320CAPF4 |
| 9T06031A2320CAPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D2320CP100 vs 9T06031A2320CAPF3 |
| MCT0603-250.25%P1232R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D2320CP100 vs MCT0603-250.25%P1232R |
| MCT0603-250.25%PW232R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D2320CP100 vs MCT0603-250.25%PW232R |
| MCT06030D2320CP5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D2320CP100 vs MCT06030D2320CP5 |
| MCT0603-250.25%P5232R | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | MCT06030D2320CP100 vs MCT0603-250.25%P5232R |
| MCT06030D2320CP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D2320CP100 vs MCT06030D2320CP1 |
| RB06CBP2320 | TA-I Technology Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | MCT06030D2320CP100 vs RB06CBP2320 |
| MCT06030D2320CP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D2320CP100 vs MCT06030D2320CP500 |
| MCT06030D2320CPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 232ohm, 75V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | MCT06030D2320CP100 vs MCT06030D2320CPW |