Part Details for MCT06030E1102CP100 by Vishay Intertechnologies
Results Overview of MCT06030E1102CP100 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030E1102CP100 Information
MCT06030E1102CP100 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030E1102CP100
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
749-MCT06030E1102CP100TR-ND
|
DigiKey | MCT 0603-15 0.25% P1 11K Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3709 | Buy Now |
|
DISTI #
MCT06030E1102CP100
|
Avnet Americas | SMD Chip Resistor, 11 kOhm, ? 0.25%, 100 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: MCT06030E1102CP100) COO: United States of America (the) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3168 / $0.3234 | Buy Now |
|
DISTI #
594-MCT06030E1102CP1
|
Mouser Electronics | Thin Film Resistors - SMD MCT 0603-15 0.25% P1 11K | 0 |
|
$0.3050 / $0.8600 | Order Now |
|
DISTI #
MCT06030E1102CP100
|
Avnet Abacus | SMD Chip Resistor 11 kOhm 025 100 mW 0603 1608 Metric Thin Film Precision (Alt: MCT06030E1102CP100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: MCT06030E1102CP100 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCT06030E1102CP100
MCT06030E1102CP100 Part Data Attributes
|
|
MCT06030E1102CP100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030E1102CP100
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Anti-Sulfur, Laser Trimmable, Precision, Rated Ac Voltage: 75v | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 7 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-801 | |
| Resistance | 11000 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 15 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.25% | |
| Working Voltage | 75 V |
Alternate Parts for MCT06030E1102CP100
This table gives cross-reference parts and alternative options found for MCT06030E1102CP100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030E1102CP100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCT06030E1102CP1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1102CP100 vs MCT06030E1102CP1 |
| 9T06031A1102CDPF4 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1102CP100 vs 9T06031A1102CDPF4 |
| MCT06030E1102CPW | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1102CP100 vs MCT06030E1102CPW |
| RTF161102C15PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | MCT06030E1102CP100 vs RTF161102C15PPM |
| CMF060311K+-0.25%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.065W, 11000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, 0603, | MCT06030E1102CP100 vs CMF060311K+-0.25%TCR15 |
| MCT06030E1102CPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1102CP100 vs MCT06030E1102CPW00 |
| 9T06031A1102CDPFT | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1102CP100 vs 9T06031A1102CDPFT |
| 239072451103L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1102CP100 vs 239072451103L |
| MCT06030E1102CP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | MCT06030E1102CP100 vs MCT06030E1102CP500 |
| 9T06031A1102CDPF3 | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 11000ohm, 75V, 0.25% +/-Tol, -15,15ppm/Cel, 0603, | MCT06030E1102CP100 vs 9T06031A1102CDPF3 |