Part Details for MCT06030F1060BPW00 by Vishay Intertechnologies
Results Overview of MCT06030F1060BPW00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT06030F1060BPW00 Information
MCT06030F1060BPW00 by Vishay Intertechnologies is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MCT06030F1060BPW00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MCT06030F1060BPW00
|
TME | Resistor: thin film, SMD, 0603, 106Ω, 0.125W, ±0.1%, MCT0603, 0, 75V Min Qty: 20000 | 0 |
|
$0.4280 | RFQ |
US Tariff Estimator: MCT06030F1060BPW00 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCT06030F1060BPW00
MCT06030F1060BPW00 Part Data Attributes
|
|
MCT06030F1060BPW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT06030F1060BPW00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Laser Trimmable, Precision, Rated Ac Voltage: 75v | |
| Construction | Rectangular | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.45 Mm | |
| Package Length | 1.55 Mm | |
| Package Style | Smt | |
| Package Width | 0.85 Mm | |
| Packing Method | Tr, Paper, 13 Inch | |
| Rated Power Dissipation (P) | 0.1 W | |
| Rated Temperature | 70 °C | |
| Reference Standard | Cecc40401-801 | |
| Resistance | 106 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 10 Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.1% | |
| Working Voltage | 75 V |
Alternate Parts for MCT06030F1060BPW00
This table gives cross-reference parts and alternative options found for MCT06030F1060BPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT06030F1060BPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MCT06030F1060BP100 | Vishay Intertechnologies | $0.7400 | Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs MCT06030F1060BP100 |
| MCT0603MF1060BP100 | Vishay Intertechnologies | $0.7600 | Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs MCT0603MF1060BP100 |
| MCT06030F1060BP500 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs MCT06030F1060BP500 |
| TNPU0603106RAYEA00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs TNPU0603106RAYEA00 |
| TNPU0603106RAYEN00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs TNPU0603106RAYEN00 |
| MCT0603MF1060BPW00 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.11W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs MCT0603MF1060BPW00 |
| TNPW0603106RBYEC | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs TNPW0603106RBYEC |
| RTF161060A10PPM | Dubilier | Check for Price | Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs RTF161060A10PPM |
| TNPW0603106RBYEN | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.1W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs TNPW0603106RBYEN |
| CMF0603106OHMS0.1%10PPMTAPE&REEL180MM | Vishay Precision Group Inc | Check for Price | Fixed Resistor, Thin Film, 0.065W, 106ohm, 75V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603 | MCT06030F1060BPW00 vs CMF0603106OHMS0.1%10PPMTAPE&REEL180MM |