Part Details for MCT0603HC4531FP1 by Vishay Intertechnologies
Overview of MCT0603HC4531FP1 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603HC4531FP1
MCT0603HC4531FP1 CAD Models
MCT0603HC4531FP1 Part Data Attributes
|
MCT0603HC4531FP1
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603HC4531FP1
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | RATED AC COLTAGE(V): 75 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40401-801 | |
Resistance | 4530 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603HC4531FP1
This table gives cross-reference parts and alternative options found for MCT0603HC4531FP1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603HC4531FP1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
239040474532 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603HC4531FP1 vs 239040474532 |
9T06031A4531FBPFT | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603HC4531FP1 vs 9T06031A4531FBPFT |
MCT0603HC4531FP5 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC4531FP1 vs MCT0603HC4531FP5 |
MCT0603HC4531FP500 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC4531FP1 vs MCT0603HC4531FP500 |
RB06FBS4531 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603HC4531FP1 vs RB06FBS4531 |
CMF06034K53+-1%TCR50 | Fixed Resistor, Thin Film, 0.065W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | MCT0603HC4531FP1 vs CMF06034K53+-1%TCR50 |
TNPW06034K53FHEA | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC4531FP1 vs TNPW06034K53FHEA |
MCT06030C4531FP500 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603HC4531FP1 vs MCT06030C4531FP500 |
9T06031A4531FBPF4 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | YAGEO Corporation | MCT0603HC4531FP1 vs 9T06031A4531FBPF4 |
RT0603FRE074K53 | Fixed Resistor, Thin Film, 0.1W, 4530ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603HC4531FP1 vs RT0603FRE074K53 |