Part Details for MCT0603MD1203BPW00 by Vishay Intertechnologies
Overview of MCT0603MD1203BPW00 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MCT0603MD1203BPW00
MCT0603MD1203BPW00 CAD Models
MCT0603MD1203BPW00 Part Data Attributes:
|
MCT0603MD1203BPW00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MCT0603MD1203BPW00
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE (V): 75 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.11 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; CECC40401-801 | |
Resistance | 120000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for MCT0603MD1203BPW00
This table gives cross-reference parts and alternative options found for MCT0603MD1203BPW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT0603MD1203BPW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0603120KBEEN | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD1203BPW00 vs TNPW0603120KBEEN |
RTF16124A25PPM | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, 0603, | Dubilier | MCT0603MD1203BPW00 vs RTF16124A25PPM |
RT0603BRD13120K | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | YAGEO Corporation | MCT0603MD1203BPW00 vs RT0603BRD13120K |
MCT06030D1203BP500 | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD1203BPW00 vs MCT06030D1203BP500 |
9T06031A1203BAPF3 | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | YAGEO Corporation | MCT0603MD1203BPW00 vs 9T06031A1203BAPF3 |
TNPW0603120KBEEA | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD1203BPW00 vs TNPW0603120KBEEA |
MCT06030D1203BP100 | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD1203BPW00 vs MCT06030D1203BP100 |
TNPW0603120KBECN0H | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MCT0603MD1203BPW00 vs TNPW0603120KBECN0H |
RB06BBP1203 | Fixed Resistor, Thin Film, 0.1W, 120000ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | MCT0603MD1203BPW00 vs RB06BBP1203 |