Part Details for MCT1206C103JCT by SPC Multicomp
Results Overview of MCT1206C103JCT by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT1206C103JCT Information
MCT1206C103JCT by SPC Multicomp is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MCT1206C103JCT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
9406425RL
|
Farnell | CAP, 0.01F, 25V, 5%, C0G/NP0, 1206 COO: China RoHS: Compliant Min Qty: 500 Lead time: 28 Weeks, 2 Days Container: Tape & Reel | 2135 |
|
$0.0773 / $0.0976 | Buy Now |
|
DISTI #
9406425
|
Farnell | CAP, 0.01F, 25V, 5%, C0G/NP0, 1206 COO: China RoHS: Compliant Min Qty: 5 Lead time: 28 Weeks, 2 Days Container: Cut Tape | 2135 |
|
$0.0773 / $0.1942 | Buy Now |
|
DISTI #
1760035
|
Farnell | CAP, MLCC, C0G/NP0, 10NF, 25V,1206, REEL COO: Taiwan RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$286.3310 / $304.3548 | Buy Now |
US Tariff Estimator: MCT1206C103JCT by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCT1206C103JCT
MCT1206C103JCT Part Data Attributes
|
|
MCT1206C103JCT
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MCT1206C103JCT
SPC Multicomp
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.25 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Plastic, 7 Inch | |
| Positive Tolerance | 5% | |
| Rated (DC) Voltage (URdc) | 25 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for MCT1206C103JCT
This table gives cross-reference parts and alternative options found for MCT1206C103JCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT1206C103JCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 885012008030 | Wurth Elektronik | $0.2217 | Ceramic Capacitor, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs 885012008030 |
| 1206NPO103JT1SR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs 1206NPO103JT1SR |
| CL31C103JAFSNNB | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs CL31C103JAFSNNB |
| 12063A103J4T4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs 12063A103J4T4A |
| CL31C103JAFGNNF | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs CL31C103JAFGNNF |
| CL31C103JAFANNS | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs CL31C103JAFANNS |
| 1206NP0103JT1SR | American Technical Ceramics Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs 1206NP0103JT1SR |
| HMT31N103250LJQ | Hitano Enterprise Corp | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs HMT31N103250LJQ |
| 1206CG103J250ST | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs 1206CG103J250ST |
| 1206CG103J250S | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.01uF, Surface Mount, 1206 | MCT1206C103JCT vs 1206CG103J250S |
MCT1206C103JCT Frequently Asked Questions (FAQ)
-
The recommended soldering temperature for MCT1206C103JCT is 260°C (500°F) for 10 seconds or less, to prevent damage to the capacitor.
-
Yes, MCT1206C103JCT is RoHS (Restriction of Hazardous Substances) compliant, meaning it does not contain hazardous substances like lead, mercury, or cadmium.
-
The derating curve for MCT1206C103JCT is typically provided by the manufacturer upon request. It shows the reduction in capacitance value as a function of temperature, voltage, and frequency.
-
MCT1206C103JCT is a surface-mount ceramic capacitor, which can be susceptible to vibration-induced failure. However, it can be used in high-vibration applications if properly secured and mounted to prevent mechanical stress.
-
The ESR of MCT1206C103JCT is typically around 0.05 ohms, but this value can vary depending on the frequency and operating conditions. Consult the manufacturer's documentation or contact their support for more information.