Part Details for MCT2200 by Quality Technologies Corp
Overview of MCT2200 by Quality Technologies Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for MCT2200
MCT2200 CAD Models
MCT2200 Part Data Attributes
|
MCT2200
Quality Technologies Corp
Buy Now
Datasheet
|
Compare Parts:
MCT2200
Quality Technologies Corp
Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QUALITY TECHNOLOGIES CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | unknown | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 30 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 60% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 5300 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for MCT2200
This table gives cross-reference parts and alternative options found for MCT2200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCT2200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PS2581L1 | 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, DIP-4 | Renesas Electronics Corporation | MCT2200 vs PS2581L1 |
SFH600-1-X007T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MCT2200 vs SFH600-1-X007T |
PS2581L1 | Transistor Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics America Inc | MCT2200 vs PS2581L1 |
SFH615A-1-X002T | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Siemens | MCT2200 vs SFH615A-1-X002T |
SFH600-2 | Transistor Output Optocoupler, 1-Element, 2800V Isolation, DIP-6 | Isocom LTD | MCT2200 vs SFH600-2 |
SFH600-3 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Siemens | MCT2200 vs SFH600-3 |
SFH601-4 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, 6 PIN | Isocom LTD | MCT2200 vs SFH601-4 |
SFH640-1-X009 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-6 | Infineon Technologies AG | MCT2200 vs SFH640-1-X009 |
TCDT1123G | Transistor Output Optocoupler, 1-Element, 3750V Isolation, DIP-6 | Vishay Semiconductors | MCT2200 vs TCDT1123G |
SFH610A-2-X002 | Transistor Output Optocoupler, 1-Element, 5300V Isolation, DIP-4 | Infineon Technologies AG | MCT2200 vs SFH610A-2-X002 |