Part Details for MCT2201X by Isocom Components
Results Overview of MCT2201X by Isocom Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MCT2201X Information
MCT2201X by Isocom Components is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for MCT2201X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58-MCT2201X-ND
|
DigiKey | OPTOISO 5.3KV TRANS W/BASE 6-DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
973 In Stock |
|
$0.1643 / $0.5500 | Buy Now |
|
|
Onlinecomponents.com | 6 Pin Transistor Detector, Single Optocoupler COO: Thailand RoHS: Compliant | 0 |
|
$0.1158 / $0.2115 | Buy Now |
|
DISTI #
90973350
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 99970 |
|
$0.1599 / $0.1880 | Buy Now |
|
DISTI #
90973350
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 99970 |
|
$0.1599 / $0.1880 | Buy Now |
|
DISTI #
MCT2201X
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5.3kV, Uce: 30V Min Qty: 1 | 0 |
|
$0.1460 / $0.7730 | RFQ |
|
|
NAC | Transistor Output Optocoupler RoHS: Compliant Package Multiple: 1 Container: Tube | 0 |
|
$0.1408 / $0.2090 | Buy Now |
|
DISTI #
90973350
|
Verical | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP COO: Thailand RoHS: Compliant Min Qty: 1040 Package Multiple: 65 | Americas - 99970 |
|
$0.1599 / $0.1880 | Buy Now |
|
|
Perfect Parts Corporation | 22830 |
|
RFQ | ||
|
|
Utmel Electronic | DC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP | 0 |
|
RFQ |
US Tariff Estimator: MCT2201X by Isocom Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MCT2201X
MCT2201X Part Data Attributes
|
|
MCT2201X
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MCT2201X
Isocom Components
Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-6
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Dip-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Recognized, Vde Approved | |
| Coll-Emtr Bkdn Voltage-Min | 30 V | |
| Configuration | Single | |
| Current Transfer Ratio-Min | 100% | |
| Current Transfer Ratio-Nom | 100% | |
| Dark Current-Max | 50 Na | |
| Forward Current-Max | 0.06 A | |
| Forward Voltage-Max | 1.5 V | |
| Isolation Voltage-Max | 5300 V | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Number of Elements | 1 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | -55 °C | |
| Optoelectronic Device Type | Transistor Output Optocoupler | |
| Power Dissipation-Max | 0.16 W | |
| Response Time-Max | 0.00001 S | |
| Surface Mount | No | |
| Terminal Finish | Tin |
MCT2201X Frequently Asked Questions (FAQ)
-
A good PCB layout should ensure minimal thermal resistance, use a solid ground plane, and keep the device away from high-current paths. A thermal pad or heat sink can be used to dissipate heat. Consult the manufacturer's application notes for specific guidelines.
-
Follow standard ESD handling procedures, such as using an ESD wrist strap, mat, or workstation. Ensure that the device is stored in an anti-static bag or tube. During assembly, use an ESD-safe soldering iron and handle the device by the body, not the pins.
-
Although the datasheet specifies the recommended operating voltage range, it's essential to note that the absolute maximum voltage rating for the input pins is typically 5.5V. Exceeding this voltage can cause permanent damage to the device.
-
Start by verifying the power supply voltage, ensuring it's within the recommended range. Check the input signals, output loads, and PCB layout for any errors or inconsistencies. Use a logic analyzer or oscilloscope to debug the signals. Consult the datasheet and application notes for specific troubleshooting guidelines.
-
Yes, the input signal rise and fall times should be within the recommended range specified in the datasheet (typically 10ns to 100ns). Faster or slower rise/fall times can affect the device's performance or cause incorrect output.